• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN VT28WA3320 VT28WA3320 Inverter mount module Content 1 pc(s)

Product type
Inverter mount module
Width
500 mm
Height
1202.5 mm
with PE and N terminals
Yes
Dim
(W x H) 500 mm x 1202.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

with PE and N terminals

Yes

Width

500 mm

Height

1202.5 mm

Dim

(W x H) 500 mm x 1202.5 mm

Content

1 pc(s)

500 mm

1202.5 mm

166.11 mm

FALSE

Closed

TRUE

3

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458769 ABN VT28WA3320 VT28WA3320 Inverter mount module Content 1 pc(s)

Description

ADB: Line-side connection space (NAR),with line-side separation point,H xB (mm): 600 X250: NH1-isolating switch,3-pole switchable, on mounting cross-beam, with main current-conducting 95mm² and N+PE connection bracket, converter compartment (top),H xB (mm) (mm): 300 2 mm (600 mm) With insulator-side-facing, 2 mm (clear-side-mounting cover for DIN-mounting cover, 0603 mm) Switch disconnectors,250A,3-pin,on mounting traverse (M8) and N+PE connection lug,APZ room,H xB (mm): 300 X250: With LexCom Home-Media mounting plate and device mounting rail,equipped with RJ45-bush,mains side connection room (NAR),H xB (mm): 300 X250: with perforated cover plate and 2x device mounting rails,without equipment

This text is machine translated.