• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN VT28WN3920A VT28WN3920A Inverter mount module Content 1 pc(s)

Product type
Inverter mount module
Width
500 mm
Height
1202.5 mm
with PE and N terminals
Yes
Dim
(W x H) 500 mm x 1202.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

with PE and N terminals

Yes

Width

500 mm

Height

1202.5 mm

Dim

(W x H) 500 mm x 1202.5 mm

Content

1 pc(s)

500 mm

1202.5 mm

166.11 mm

FALSE

Closed

TRUE

4

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458773 ABN VT28WN3920A VT28WN3920A Inverter mount module Content 1 pc(s)

Description

ADB: Line side connection space (NAR),with line side separation point,H xB (mm): 600 X250: NH1 fuse disconnector,3-pin switchable, on mounting beam,with main current beam 95mm² and N+PE connection bracket,converter compartment (top),H xB (mm) (mm): 300 2 x500: With isolators, primary fuse isolation cover, 0603 mm (2 mm) With N+PE connection tab,Prepared for 250A circuit breaker,4-pin,with motor drive,empty space for overvoltage protection,APZ-room,H xB (mm): 300 X250: With LexCom Home-Media mounting plate and device mounting rail,equipped with RJ45-bushing,plant side connection space (AAR),H xB (mm): 300 X250: with open circuit breaker,cover strips and 2 device mounting plate for the device,prepared

This text is machine translated.