• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN VT28WN3931 VT28WN3931 Inverter mount module Wall No. of rows = 1 Content 1 pc(s)

Product type
Inverter mount module
No. of rows
1
Mounting type
Wall
Width
500 mm
Height
1202.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

with PE and N terminals

Yes

No. of rows

1

Mounting type

Wall

Width

500 mm

Height

1202.5 mm

Dim

(W x H) 500 mm x 1202.5 mm

Content

1 pc(s)

500 mm

1202.5 mm

166.11 mm

FALSE

Closed

TRUE

1

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458777 ABN VT28WN3931 VT28WN3931 Inverter mount module Wall No. of rows = 1 Content 1 pc(s)

Description

Line side connection space (NAR, top),with line side separation point,H xB (mm): 750 X250: NH2 fuse element,3x1-pole,on mounting cross-beam,with main current-conducting board 150mm² and N+PE connection bracket (voltage-tapping N+PE),converter room,H xB (mm): 450 2 x500: With insulator, primary mounting cover, 0603 750 mm (2 mm) With PE connection lug, prepared for 400A circuit breaker, 4-pole, with motor drive, empty space for overvoltage protection (including N+PE connection clamp), observe mounting position

This text is machine translated.