• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z28WZ3310A Z28WZ3310A Inverter mount module DIN rail Content 1 pc(s)

Product type
Inverter mount module
Mounting type
DIN rail
Width
500 mm
Height
1205 mm
with PE and N terminals
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

with PE and N terminals

Yes

Mounting type

DIN rail

Width

500 mm

Height

1205 mm

Dim

(W x H) 500 mm x 1205 mm

Content

1 pc(s)

500 mm

1205 mm

169 mm

FALSE

Closed

TRUE

2

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458939 ABN Z28WZ3310A Z28WZ3310A Inverter mount module DIN rail Content 1 pc(s)

Description

Consists of: Counter space,H xB (mm): 450 X250: 3-point with sealing membrane and secondary wiring,Incl,housing mounting setAt the counter support plate (front section),Prepared for a IP54 transparent cover,APZ-space,H xB (mm): 300 300 X250: With LexCom Home-Media mounting plate and equipment mounting rail,equipped with RJ45-socket,H x250 (3 mm), 150-terminal, additional transformer mounting: With isolators,primary wiring 35mm² On Cu connecting lugs and sealing-able cover with transparent cover,For standard converter flap 170mm long according to forma according to DIN VDE 0603 3-2 450-2 12,hole spacing 130mm,line side connection space (NAR),H xB (mm): 450 X250: with 40mm fuse busbar, 5-side connection terminal for surge protection, Switch disconnectors,125A,3-pin,on equipment support rails (frame terminal up to 50mm²) and N+PE terminal block 50/35mm²

This text is machine translated.