• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Absima Early Stage Serie Brushed 1:24 RC model car for beginners Electric Buggy RWD RtR 2,4 GHz

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extreme Mini Racing Buggy 2WD 1:24 RTR with ESP

  • RTR Version with rechargeable battery, charger and remote controlSpeed up to 20 km/hFully digital/proportional controlElectronic Stability Program (ESP)

Technical specifications

Product type

RC model car for beginners

Motor type

Brushed

Model craft type

Buggy

Scale

1:24

Drive

RWD

Dim

(L x W x H) 155 x 95 x 65 mm

Model version

RtR

Speed (max.)

20 km/h

Weight

110 g

Age category

14 years and over

Frequency

2,4 GHz

Engine type

Electric

Width

95 mm

Height

65 mm

Length

155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757892 Absima Absima Early Stage Serie Brushed 1:24 RC model car for beginners Electric Buggy RWD RtR 2,4 GHz

Description

1:24 EP 2WD Racing Buggy "X Racer" - Small car - huge Power! These small X-Racer in 1:24 scale are the absolute ideal entry in the RC hobby for big and small and make every office or living room a racing track! Made of super elastic plastic to absorb shocks well, high-grip offroad tires and equipped with are equipped with a finest technology, the vehicle does not leave any desires unfulfilled. The '8520' coreless motor accelerates the RC car up to 20 km/h. If this is too fast in the living room or children's room, you can also reduce speed with a dial. Throttle/brake and steering commands are converted sensitively in a fully proportional manner using the 2.4GHz remote control. The modern transmission system allows several vehicles to be driven at the same time, of course. So nothing stands in the way of the Mini-Grandprix at home! The HIGHLIGHT is probably the in-built "ELECTRONIC STABILITY PROGRAM", which also keeps the rear-operated vehicle on a track even on smooth surfaces like laminate or tiled floors. Thanks to a built-in "gyro", which is also known from drones, the vehicle takes unnatural movements of the tail and steers automatically in contrast to prevent a swerving (up to a certain extent). But if you still want to lay wild drifts, you have to bring the technology by your own driving skill just to its limits WAS is an extraordinary fun! The removable 3.7V 300mAh LiPo battery is charged by a USB charger. The charging time is approx. 30-40 minutes and the driving time approx. 20 minutes. Additional batteries are available for even more driving pleasure.

This text is machine translated.

Features

  • 2WD rear-wheel drive2.4 GHz remote controlFully proportional controlMaximum speed limited by the remote controlRemovable LiPo battery with 3.7V 300mAh3.7 G servo8520 Coreless MotorESPFloor stands (L/B/H) 155 x 95 x 65 mmWeight: 110 g

Scope of delivery

  • 1:24 X-racer buggy RTR2.4 GHz remote control300mAh LiPo batteryUSB charger;User manual

Hints

Please always switch on the remote control as a first step - so you always have control over your vehicle. The battery should be fully charged before you start driving so that you can enjoy your driving pleasure for as long as possible. As soon as your car does not move smoothly or the steering is no longer moved as you know, the rechargeable battery should be recharged. Your car will recognize when the "tank" is empty and show you through the features listed above. It is best to always charge the battery outside of the vehicle and keep it in sight. If you need an action pause or want to park your model, first switch off your model and let the remote control switch on until that point. Thus you still have everything safely in hand even after the driving pleasure. Let's get going - just have a lot of fun.

System requirements

  • 2 PCs AA/mignon batteries for the remote control

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)