• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Cube 2.0 Scale model battery charger 5000 mA LiPolymer, LiFePO, NiMH, NiCd

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 43.99
-11 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Easy Charger Cube 2.0

  • CHARGING CURRENT 1.0A / 3.0A / 5.0ACharging power max. 50 WAutomatic power offIntegrated power supply 230V

Technical specifications

  • Balance current 350 mA
Product type

Scale model battery charger

Operating voltage

230 V / AC

Matching rechargeable battery

LiPolymer

LiFePO

NiMH

NiCd

Max. charging capacity

50 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

3

Suitable for (no. of NiCd/NiMH batteries) (max.)

8

Charging current (max.)

5000 mA

Charging slots

1

Connector system

Jack plug

Balancer plug-in

XH

Dim

(L x W x H) 109 x 109 x 55 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

2

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Weight

450 g

Manufacturer part #

4000033

Width

109 mm

Height

55 mm

Length

109 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238976 Absima Cube 2.0 Scale model battery charger 5000 mA LiPolymer, LiFePO, NiMH, NiCd

Description

Easy to use and efficient! The Cube 2.0 is the safe, modern and fast way to fueling energy and if your battery is full of new Power, performs the peak detection the necessary protection for your power plant (auto-switch-off). The same applies to the Cube 2.0 for all common battery types used in modeling.

This text is machine translated.

Features

  • Delta - peak safety cut-offComputer-controlled universal - rapid chargerEasy operation with car battery detectionLiPo / LiFe / NiMH / NiCd battery compatibleIntegrated individual balancer with XH(R) connector system (2-3S)Integrated power supply4 mm load socketsLED display for battery type and status

Scope of delivery

  • 1 PCs Easy charger Cube 2.0
  • Power cable;
  • Charging cable for T-Plug and Tamiya plug system
  • Detailed operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98€ 53.98*

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)