• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (HV LiPo) 7.6 V 4400 mAh Shorty Hardcase 5 mm socket, 5 mm gold-plated

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima premium graphene modeling battery pack (LiPo) 7.6 V 4400 mAh 2 cells (1P) 140C short hard case 5 mm gold contact - T-plug

  • Can be used as both a classical 7.4V LiPo battery (standard) and a high-voltage LiPo battery with 7.6 V;Hybrid-RS cell structure for safe charging up to 4.35 V per cell;More power directly after the start;Longer running times

Technical specifications

Technology

LiHv

Product type

Scale model battery pack (HV LiPo)

Voltage

7.6 V

Capacity (mAh, Ah)

4400 mAh

Dim

(L x W x H) 93 x 47 x 18.5 mm

Connector system

5 mm socket

5 mm gold-plated

Balancer plug-in

2 mm

Height

18.5 mm

Length

93 mm

Width

47 mm

Model version

Shorty Hardcase

Manufacturer part #

4150028

Content

1 pc(s)

Range of use

Model making

Model cars

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760334 Absima Scale model battery pack (HV LiPo) 7.6 V 4400 mAh Shorty Hardcase 5 mm socket, 5 mm gold-plated

Description

Absima graphene LiPo batteries – highest performance for RC models ! The new Absima Graphene LiPo battery represents the latest peak in modern lithium polymer battery technology and sets new standards in performance, efficiency and reliability. By master engineering and extensive experience of the professional RC-model sport, a power-optimized battery generation was developed, which is second to none on the racing track. Thanks to the latest graphene technology, the batteries benefit from significantly improved properties. The addition of graphs provides for a higher energy density, lower internal resistance, higher discharging rates as well as a longer life. The result: Maximum power, constant voltage and longer travel times. Absima graphene HV LiPo batteries are the ideal choice for performance-oriented RC drivers who want to get maximum performance from their model.

This text is machine translated.

Scope of delivery

  • 1 piece graphene LiPo battery
  • 1 connection cables
  • Safety Instructions

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)