• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (LiPo) 11.1 V 5000 mAh No. of cells: 3 50 C Stick hard case XT60

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

5000 mAh

Electrical load

50 C

Connector system

XT60

Balancer plug-in

XH

Model version

Stick hard case

Manufacturer part #

4140014

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160923 Absima Scale model battery pack (LiPo) 11.1 V 5000 mAh No. of cells: 3 50 C Stick hard case XT60

Description

Scope of delivery

  • Rechargeable battery
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)