• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina 301008 301008 Automatic charger 6 V, 12 V 3.8 A

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absina 301008 301008 Automatic charger 6 V, 12 V 3.8 A

  • Pulse maintenance charging without overcharging
  • Stabilizes battery chemistry
  • Load tracking
  • Recovery by high-voltage charge impulse

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 211 x 84 x 49 mm

Battery voltage

6 V

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

120 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Recommended battery capacity at 6 V max.

120 Ah

Recommended battery capacity at 6 V min.

1.2 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Lithium

Weight

775 g

Features

Refresher/regenerator

Battery tester

Charge monitoring

Battery life protection

Charging current at 12 V

3.8 A

Charging current at 6 V

3.8 A

Width

84 mm

Height

49 mm

Length

211 mm

IP65

Cable length

2.00 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390416 Absina 301008 301008 Automatic charger 6 V, 12 V 3.8 A

Description

Ultra-compact, robust & fully automatic 8-stage charger for 6V & 12V batteries. The charger with a maximum charging current of 3.8A has multiple charging protection mechanisms and a variety of functions such as maintenance, repair, lithium charging mode, cold/AGM and many more

This text is machine translated.

Features

  • Maintenance: Battery remains charged for a longer period of time by pulse maintenance charging
  • Without overcharging
  • Optimization: Stabilizes internal battery chemistry for better performance & durability
  • Charge tracking: Dynamically changes the charging current when loaded
  • Repair: Restoration of deep discharged, sulfated or capacity weakened
  • Batteries due to high voltage impulse
  • Robust: dust- & splash-protected, UV-resistant, shock- & impact-resistant housing
  • Shutdown: Integrated safety timer for additional charging safety.
  • Diagnostics: Intuitive, optical diagnostic tool for detecting polarity reversal,
  • Low voltage or damaged batteries
  • Soft Start: Starts the charging process with low charging current to avoid battery damage
  • Protection: Safe from reverse polarity, overload, overvoltage, open circuits and overheating

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)