• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS 4 MPx IP PoE WLAN PTZ TVIP84562 LAN, Wi-Fi IP CCTV camera 2560 x 1440 p

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN, Wi-Fi IP-Rotatable/tilting camera;2560 x 1440 p;ABUS4 MPx IP PoE WLAN PTZ;TVIP84562Indoors, Outdoors

  • The PTZ monitor with 360° pivoting range, 4-fold optical Zoom and 20 m IR coverage.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Pan-tilt-zoom

PoE IEEE 802.3af

Microphone

Camera type

Rotatable/tilting camera

Resolution (max.)

2560 x 1440 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Focal length

2,8 - 12 mm

Max. viewing angle hor.

99.4°

Vertical viewing angle

51.7°

App compatibility

Yes

Transfer type

LAN

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

20 m

Used at

Indoors

Outdoors

Type

microSD card (up to 512 GB)

Height

103.6 mm

(Ø)

130.7 mm

Dim

(Ø x H) 130.7 mm x 103.6 mm

Weight

900 g

Enclosure material

Metal

Plastic

Factory colour

White

IP66

IK10

Signal standard

IP

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3864353 ABUS 4 MPx IP PoE WLAN PTZ TVIP84562 LAN, Wi-Fi IP CCTV camera 2560 x 1440 p

User & Safety Instructions

User & Safety Instructions 3864353 ABUS 4 MPx IP PoE WLAN PTZ TVIP84562 LAN, Wi-Fi IP CCTV camera 2560 x 1440 p

Description

360° everything in the view
Flexible use, discreet and reliable monitoring, clever storage
For corporate premises, commercial, office, or home
The 4MPx IP PoE WLAN PTZ mini dome camera with pan/tilt Zoom function is ideal for wide-range 360-degree all-round monitoring. The compact design (Ø 13 x H 11 cm) and the function mode (the lens rotates within the glass dome) are suitable for Ideal for discreet use. The power can be supplied via network cable (Power over Ethernet, PoE), for example, from the router or a recorder – especially useful in hard to reach installation locations because it often saves time, space and installation costs. Alternatively supply the camera via mains unit and transfer the video data via WLAN.

Efficient start-up & video surveillance
Recordings can be saved on a recorder or microSD card. The motion detection with AI-supported object detection (humans/vehicle) and the strong data compression provide for an efficient memory use. Even the start-up is kept slim: The user interface of the camera is quickly accessed via PC/browser or recorder/monitor as well as ABUS IP-installer, so that the first live picture can be seen in a few minutes. Individual settings are also made fast (e.g. schedules).

Strong WDR function & IR-LEDs for always sharp images
The IP camera can cope with fluctuating light conditions, such as with high backlighting in indoor areas or in general outdoors. It also has infrared LEDs for good visibility in darkness/night.

Mobile APP access
The ABUS LINK station APP sends a push message to the user when a motion alarm is triggered. The Pro version of the APP offers unlimited mobile access. Free with the Lite version: Up to 60 minutes/month of data stream (live view/playback).

This text is machine translated.

Features

  • Surveillance camera for panning, tilting & zooming for indoor and outdoor use; small, powerful and versatile security camera with professional features; stores on microSD, recorder/NVR or NAS
  • Flexible use; power supply via Power over Ethernet (PoE) or 12-V DC power supply unit; data transfer via PoE or WLAN
  • Lean start-up in a few minutes via PC/browser or recorder/monitor as well as free ABUS IP-installer (quick access to the camera's IP address); configuration via established user interface (schedules, etc.)
  • 360-degree panoramic view; infinitely adjustable via APP or browser, tilting and 4-fold optical zoom (focal length 2.8 to 12 mm, motor Zoom lens); preset positions can be controlled in seconds
  • True WDR function (120 dB) for backlight situations, IR LEDs for night vision up to 20 meters (depending on the place of use), Wind & weather suitable (protection type IP66), 4 MPX resolution
  • Compact dimensions/size (design mini-dome, diameter 13 cm); motion detection (human / vehicle) reduces memory requirements and quick finding of the scene you are looking for
  • Recordings via microSD memory card (accessory), network video recorder (NVR) or NAS (Network Attached Storage); H.265 Plus video compression for longer recording for highly efficient use of storage space
  • Easy mobile access to live streaming and memory via smartphone/tablet via ABUS LINK station APP incl. push message for motion alarm (without having to make settings on the router); info/images also optionally via e-mail/FTP

Scope of delivery

  • 1x camera TVIP84562
  • 1 x power supply 12V DC
  • 1x Network cable (1 m)
  • 1x drilling template
  • 1x mounting material

Hints

Dimensions:130.7 16 x 130.7 x 103.6;Alarm:E-mail, ABUS link station push;Number of preset:300;Product weight:0.56 kg;Product program:Performance line;Audio:Integrated: Microphone, speaker;Audio bit rate:64 Kbps (G.722.1)16 - 160 Kbps (MP2L2), 16 - 64Kbps (AAC-LC), ,32 Kbps (G.726, PCM AAC-LC;Audio output:Yes;Audio input:Yes;Resolution modes:Stream 1: 2560x1440, 1920x1080, 1280x960, 1280x720; Stream 2/3: 704x576, 640x480, 352x288;Output voltage DC:12 2.8 130.7 2.4 V;Automatic aperture:Yes;Basic event:Motion detection;Mounting:Ceiling;Motion detection:Yes;Image sensor:1440 12 120 2.4835/2.8 0.85 10/100" Progressive Scan CMOS;Image settings:Brightness / Contrast / Saturation / Sharpness / Mirroring;Image elements (total):2560 x 1;Frame:25 - F1.8;Range of Ethernet;Range of Motion detection Range output (person / vehicle);Backlight compensation:WDR, HLC, BLC;Housing material:metal / plastic;Weight APP:0.9 g;Horizontal viewing angle:32.8 - 99.4 11.2 °;Height:103.6 mm;IR-LEDs:Yes;IR range (up to):20 m;IR swiveling filter:Yes;Compatible with:Navxx;Compatible with ABUS station:Yes;Compatible with Secwxx:No;Compatible with: Resolution @ frame rate:2560 x 1440 @ 25 fps; Max. Operating temperature: 60 °C; Max. Speed:50°/s;Max. Humidity:0.9;Microphone:Yes;Min. Operating temperature:-20 °C;Minimum lighting (color):0,005 lx;Minimum lighting (IR):0 lx;Minimum lighting (B/W):0,001 lx;With APP Controllable:Yes;Mobile access:Yes;Tilt speed:Yes;Network functions:IEEE 802.11 b/g/n;Network connection LAN:RJ-45 10/100 Mbit/s;Network connection WLAN:IEEE 802.11 b/g/n;Network camera protocols:TCP, UDP, HTTP, HTTPS, FTP, DHCP, DNS, DDNS, RTP, RTSP, NTP, QoS, SNMP, UPnP, SMTP, IPv6;Optical wavelength:850;Optical Zoom:4x;PoE standard:802.3af;Private zones:8;Product group:Camera;Product safety updates at least up to:46901 12;Protection class IK:355;Protection class IP:20;Swivel/tilt range:90° - 10° / 0°;Swivel speed:512° / s;Transmission power:66 dBm;Power supply DC:0 V;Storage medium:MicroSD (max. 50 GB, optional);Language guidance:DE, UK DK, IT, ES, PL,SE;LANGUAGE OSD:DE, UK, FR, NL, DK, IT, ES, PL,SE;Power consumption:135 mA;Supported browsers:MS Edge, Chrome;Encryption:HTTPS, TLS 1.2, TLS 1.3, 64/128-bit WEP / WPA/WPA2 / WPA-PSK/WPA2-PSK / WPS;Vertical viewing angle:18.4 - 51.7 °;Video bit rate:256 - 6144 kBit/s;WEEE group:9;White balance:AWB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)