• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABCO10400 Wireless door opener Structure IP67 Bluetooth support

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CYLOX™ One 30/30 with internal knob, electronic door cylinder with APP

  • For doors with Euro profile cylinders (common cylinder shape in entrance doors)
  • Service with free ABUS One APP
  • Compatible with extra accessories

Technical specifications

Product type

Wireless door opener

Mounting type

Structure

Connections

Bluetooth

IP67

Weight

300 g

Features

Bluetooth support

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757687 ABUS ABCO10400 Wireless door opener Structure IP67 Bluetooth support

User & Safety Instructions

User & Safety Instructions 3757687 ABUS ABCO10400 Wireless door opener Structure IP67 Bluetooth support

Information

Information 3757687 ABUS ABCO10400 Wireless door opener Structure IP67 Bluetooth support

Description


The smart way to open doors with CYLOX One

Access management for home, office, rented property or individual rooms functions easily, safely and flexibly via the ABUS One APP. The smart electronic cylinder CYLOX One offers keyless comfort: A click in the APP, a turn on the knob-door.

Whether care services, craftsmen, cleaning staff, guests or members of a club home: All can receive temporary or permanent permissions. And you maintain full control over your doors as an administrator at all times - completely without key hand-overs. Also for apartment blocks and holiday homes Ideal, in order to manage access practically and safely. Along with the APP a keyboard with numeric code, a finger scanner or a remote control can also be used for activating the cylinder.

The CYLOX One is impressive with SKG***-tested drill-in protection and thus offers a high level of safety apart from smart comfort. Easy installation means that it's also perfect for rented things: The existing door cylinder is simply replaced by the smart door cylinder. In the case of common door protection fittings, it is only necessary to select the correct length. For this, measure your existing door cylinder from the outside to the inside. The length information in the name of the CYLOX One describes the lengths in millimeters. You can choose from 30/30, 30/35, 40/40 and 45/45 mm (outside/inside). Caution: CYLOX One is not compatible with protection rosettes (with pull protection)

CYLOX One can also be activated while on the move in conjunction with BRIDGE One. Enjoy maximum flexibility and reliable ABUS security – all without the classic keys.

This text is machine translated.

Features

  • Smart door cylinder with electronic outer knob and mechanical inner knob
  • Battery operated without cable
  • SKG***-certified with drill-on protection
  • Activation via free ABUS One APP
  • Easy Access for activating without a smartphone in hand
  • With usage protocol in the APP
  • Manual locking and unlocking of the lock by an inner knob always possible

Scope of delivery

  • 1x CYLOX™ one 30 / 30 knob
  • 1x key card
  • 1x shoulder screw
  • 1 x CR2 battery
  • 1x opening key
  • 1x user manual
  • 1x Allen key

Hints

Only suitable for doors with Euro profile cylinders (common cylinder shape in entrance doors) without door protection rosette
Cylinder is activated electronically and then manually rotated for unlocking/locking

More interesting products

(*All information is plus legal VAT)