• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABLO10000W Door lock actuator Structure Bluetooth support

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LOXERIS™ One Bluetooth® door lock motor for white entrance doors

  • Bluetooth® door lock motor for entrance doors – is installed on the inside of the door
  • Smart door or apartment doors can be opened and closed via APP
  • Easy to use with the ABUS One APP on your smartphone or smartwatch - optionally also by code input, finger scan or remote control
  • Send and restrict access permissions for up to 28 users or share permanent access
  • Automatic door locking at a pre-specified time, whether it is to be locked at night after home or in the morning after leaving the house
  • Lock and go function locks the door a few seconds after leaving the house or apartment; real-time remote access to all functions such as opening, locking, viewing event logs and managing access rights as well as optional Smart home integration using the separately available BRIDGE One
  • High security through ABUS SmartX™ technology, AES 128-bit encryption and ABUS key card for authentication of the administrator
  • Power supply by changeable batteries (4 x AA batteries are included)
  • Suitable for Euro profile cylinders according to DIN 18252 and DIN EN 1303 with emergency settings

Technical specifications

Product type

Door lock actuator

Mounting type

Structure

Connections

Bluetooth® wireless standard

Triggered by

Mobile phone

Manufacturer-specific

Weight

5

Dim

(L x W x H) 150 cm x 50 mm x 72 mm

Features

Bluetooth support

Factory colour

White

Width

50 mm

Height

72 mm

Depth

124 mm

Cable colour

Multicolour

Length

150 cm

Door stop

switchable

Mechanical unlocking

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3532276 ABUS ABLO10000W Door lock actuator Structure Bluetooth support

User & Safety Instructions

User & Safety Instructions 3532276 ABUS ABLO10000W Door lock actuator Structure Bluetooth support

Description


BRINGS COMFORT TO YOUR DOOR

The beautiful feeling at home starts at your front door, because with the LOXERIS™ One smart door lock motor, coming home is easy: A touch opens your door. Sometimes the retrieval of the key is a complicated story; the smartphone or the smartwatch is quickly at hand. So why not use a APP instead of the key? With LOXERIS™ One, you can gain real comfort at your front door: - Open and close your front door with one click in the intuitive ABUS One APP.- Optionally use our numeric keypad, which is available separately, the finger scanner or remote control.- Share permanent or time-limited access with family and friends or with employees and service providers.- Use the event log to keep track of who is using your LOXERIS™ One when. - Take advantage of the security of the proven ABUS SmartX™ technology to ensure Bluetooth® communication between APP and LOXERIS™ One.- Use the separately available BRIDGE One to remotely control your LOXERIS™ One and integrate it into your Smart home with the benefits of voice wizards, scenarios and routines. Mounting on the inside of the door is easy and takes place without pulling the cable; you only need to give a key which remains in the door lock actuator. For installation, the key head is cut off so that your keys are compatible with the LOXERIS™ One, regardless of their head shape. Simple and in a few steps you can eventually set up the APP. From now on, you can get Smart home in comfort.

This text is machine translated.

Scope of delivery

  • 1x LOXERIS™ One door lock actuator
  • 1x key card
  • 1x installation material
  • 4x AA battery
  • 1x user manual

More interesting products

(*All information is plus legal VAT)