• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Akku Cam PPIC90520B Wi-Fi IP-Add-on camera 1920 x 1080 p

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS IP Add-on camera for Outdoors Akku Cam

  • 100% wirelessMotion detection with push messageCounter voice functionIntegrated white light LED

Technical specifications

  • Sony IMX307 image sensor
  • Max. Resolution @ Frame rate: Full HD (1080p) @ 15fps
  • Number of white light LEDs: 1
  • Encryption: WPA2
  • 112° PIR angle of view
  • Audio compression: G711
  • Storage medium: MicroSD card (up to 128 GB)
  • Lens mount: 5G
  • Minimum lighting (color): 1 lx
  • White balance: AWB
  • PIR range: 8 m
  • Plug type: Micro-USB
  • DSP: Ingenic T30
Product type

Add-on camera

CCTV features

2-way communication

Speaker

Microphone

IR LEDs

Saves footage on SD card

Battery-powered

Signal standard

IP

Camera type

Compact camera

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Used at

Outdoors

Recording mode

Movement detection

Manual

Focal length

2,9 mm

Max. viewing angle hor.

115°

Vertical viewing angle

75°

Frequency

2.4 GHz

Width

103 mm

Depth

51 mm

Height

54 mm

Factory colour

Black

Operating temperature

-20 - 50 °C.

Dim

(W x H x D) 103 x 54 x 51 mm

App compatibility

Yes

Resolution (max.)

1920 x 1080 p

Hub

Required

IP65

Power supply

USB

Documents & Downloads

Datasheet

Datasheet 2622515 ABUS Akku Cam PPIC90520B Wi-Fi IP-Add-on camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2622515 ABUS Akku Cam PPIC90520B Wi-Fi IP-Add-on camera 1920 x 1080 p

User & Safety Instructions 2622515 ABUS Akku Cam PPIC90520B Wi-Fi IP-Add-on camera 1920 x 1080 p

User & Safety Instructions 2622515 ABUS Akku Cam PPIC90520B Wi-Fi IP-Add-on camera 1920 x 1080 p

Description

Another multi-talentThe ABUS WLAN Additional Akku Cam supplements an existing set of ABUS WLAN Akku Cam and WLAN Base station or a separate WLAN Base station. Like your existing Akku Cam, the additional camera is suitable for all applications without socket or power connection. With a base station you can operate up to 2 battery cams (also available in the set). More needs? Then simply add another base station – the app can integrate up to 8 base stations and 16 battery cams.The additional camera, like the set camera(s), is 100% wireless and operates just as quickly. The camera's 120-degree viewing angle gives you a good overview. The app shows you the live pictures & recordings. You receive push messages when the camera detects movement (via PIR sensor) or when the battery runs low. The battery life is up to 6 months (depending on the conditions on site). The battery is fully charged again in just 4 hours. The full HD resolution and the white light LED provide day & night for detailed color pictures. Rain, snow and strong sunlight are no problem for the weatherproof camera.

This text is machine translated.

Features

  • 100% wireless surveillance camera with WLAN, rechargeable battery, push message in case of motion alarm, full HD resolution, color pictures even at night as well as free access via mobile phone and tablet app App2Cam PlusRequired for operation: ABUS WLAN base station for Akku Cam (available individually or in the set)Can be placed flexibly both indoors and outdoors thanks to battery and WLAN operation, weather-proof housing (protection class IP65), can be placed indoors on a shelf, and can be fixed outside with a practical ball-head holder (instead of a magnet that can be manipulated)Convenient base station extends the WLAN range (optimally placed between own router and battery cam at free socket), insert microSD card (accessories, up to 128 GB) for camera recordings stored on site (no cloud, no subscription)Quickly ready to use thanks to simple commissioning (with App Assistant in a few minutes), encrypted access in your own WLAN and on live streaming, memory and all functions while traveling (motion detector/PIR sensor, white light LED, etc.)Fully automatic motion detection, push notification and recordings (responds reliably to body heat and ignores movements of e.g. Branches/sheets)Intelligent battery management, battery life up to 6 months (with around 4 shots/accesses per day, with more frequent/longer use, heat/frost or greater distance to the base station, the runtime is reduced)Recognize important details, at any time of the year, in any weather, even in darkness through detailed color pictures thanks to integrated white light LED, full HD resolution (1080p, 2 megapixels) and wide 120-degree viewing angleJust tap the finger in the app and the intercom function is active, in order to clarify situations on site quickly by a few changed words (2-way audio through loudspeaker & microphone)Camera in black design, suitable for dark as well as wood and red brick facadesPart of ABUS Comfort-Line & smart security world & compatible with wireless alarm system Smartvest.

Scope of delivery

  • ABUS battery Cam
  • Micro-USB charging cable
  • Mount
  • Quick Guide.

Hints

Base station required for operation (PPIC90010).Compatible with ABUS Smartvest wireless alarm system.

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)