• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS FUBE35001A Wireless alarm system extension Cordless remote control

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 29.99
-37 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • The expansion of the smart vest for operation without mobile devices
  • Operating directly by pressing a button without PIN code (Replay-proof)
  • Buttons to activate and deactivate the smart vest
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • Battery type: 1 x CR2032
  • Replay protection: Yes
  • Operating temperature: 0 °C to 40 °C
Product type

Wireless alarm system extension

App compatibility

Yes

100 m

Dim

(W x H x D) 30 x 60 x 14 mm

Alexa

Component

Cordless remote control

Frequency

868 MHz

Factory colour

White

Width

30 mm

Height

60 mm

Depth

14 mm

Power supply (LOV)

battery-powered

Documents & Downloads

Datasheet

Datasheet 1551247 ABUS FUBE35001A Wireless alarm system extension Cordless remote control

User & Safety Instructions

User & Safety Instructions 1551247 ABUS FUBE35001A Wireless alarm system extension Cordless remote control

Description

The Smart vest radio remote control offers apart from smartphone and tablet another slim and comfortable control option, directly by pressing a button and completely without a PIN code. With it you can activate and deactivate the smart vest or in case of a hold-up alarm via button, trigger. In addition, the buttons via the app can be configured in such a way that at the push of a button or the siren with certain cameras can be activated. Thus, the smart vest radio remote control options in the small and handy format with simple elementary control and intuitive use.

An integrated safety mechanism protects the smart vest radio remote control before so-called replay attacks. All switching commands for the smart vest central unit can be individualized and thus by unauthorised third parties not reproducible.

This text is machine translated.

Features

  • Triggering a panic alarm by pressing a button
  • Individual configuration of the keys to other components (cameras, sirens, etc.) to activate automatically
  • Feedback to the smart vest central in low battery
  • Small, handy, easy to use
  • Safety mechanism for protection against so-called replay attacks

Scope of delivery

  • Wireless remote control
  • Battery
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.97€ 39.97*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)