
Highlights & Details
ABUS IP CCTV camera for Indoors, Outdoors, Fixed
- Analogue surveillance camera with 5 MPx & night view in b/w or color
- Discreet, compact mini-tube design (approx. 14 cm short)
- With compatible ABUS recorder, people / vehicle detection & Smartphone access
Technical specifications
- Product type
CCTV camera
- CCTV features
IR LEDs
- Signal standard
IP
- Sensor type
CMOS
- Camera type
Compact camera
- Transfer type
Corded
- Used at
Indoors
Outdoors
Fixed
- Outputs
BNC
- IR range (max.)
30 m
- Focal length
2,8 mm
- Max. viewing angle hor.
105°
- Vertical viewing angle
67°
- Width
160 mm
- Depth
200 mm
- Height
150 mm
- Factory colour
White
- Weight
290 g
- Operating temperature
-40 to 60 °C
- Dim
(W x H x D) 160 x 150 x 200 mm
- App compatibility
Yes
- Resolution (max.)
2960 x 1665 p
- F-numbers
F2.0
IP67
- Series
ABUS Performance Line
- Power supply
12 V
- Built-in memory
none
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3466135 ABUS TVCC35512 Corded IP-CCTV camera 2960 x 1665 p
User & Safety Instructions
User & Safety Instructions 3466135 ABUS TVCC35512 Corded IP-CCTV camera 2960 x 1665 p
Information
Information 3466135 ABUS TVCC35512 Corded IP-CCTV camera 2960 x 1665 p
Description
This 5 megapixel analogue surveillance camera (design mini-tube) is suitable for video surveillance during day and night. Of particular interest: Two convenient options are available for night vision.
The night vision with this surveillance camera reaches up to 30 meters. From the dark, the camera provides video images in black and white, using infrared light that is invisible to humans. The mini-tube camera thereby remains discreet in the background. You can choose to highlight events in a clear light using the built-in white LED.
You can set individual settings via a compatible ABUS recorder. Especially practical: A corresponding recorder analyzes the video images in a targeted manner and stores them completely according to your needs (movement detection person / vehicle). This compact camera is suitable for discreet surveillance from the wall thanks to its Ideal design. Backlight situations (outside when the sun is shining, generally in entrance areas) master them excellently and you get a sharp color picture even in extremely low light.
This text is machine translated.
Features
- Analogue, weather-proof surveillance camera in compact design (approx. 14 cm short), with 5 megapixel image resolution, night view either in black and white or in color
- In the dark: Integrated infrared LEDs for black-and-white image & white light LEDs can be used for color image as required (range up to 30 m, depending upon the usage site)
- Low light: Low-light function (up to 0.01 Lux) & noise suppression (DNR)
- Top wind & weather protection (IP67), viewing angle (105° horizontal, 67° vertical), frame rate (max. 20 fps @ 5 MPx)
- Plug & Play installation (optional ceiling/wall) incl. 1 x 30 m video combination cable and power supply
- Individual settings via a compatible ABUS recorder: E.g. configuration night view, recorder-dependent also object detection (person/vehicle) + access while traveling via ABUS link station APP
- Supports the formats TVI, AHD, CVI and FBAS/CVBS
Scope of delivery
- 1x 5 MPx Mini Tube camera
- 1x power supply 12V DC / 1 A
- 1x 30m combination cable
- 1x drilling template
- 1x installation material
- 1x quick instructions
- 1x safety instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















