
Highlights & Details
eufy IP Network video recorder set for Outdoors, External, Indoors, Internal eufy NVR Security System S4
- 4 camera system with 2 PTZ cameras and 2 4K Turret cameras
- PoE plug & play for power and video via a cable
- 4K wide-angle camera plus 2K PTZ unit with 360° coverage
- 4K Turret cameras with extra-wide 122° field of view
- 8× hybrid Zoom, 3× optical Zoom and auto framing
- Group tracking up to approx. 50 m.
- Live tracking across cameras in real time
- Colour night vision with KI-ISP, spotlight and IR
- HDR / WDR for balanced representation in case of backlight
- Local AI detection of people, vehicles and pets
- Smart video search by structure, text and filter search
- 2-TB-HDD pre-installed, can be extended to up to 16 TB
- Red-blue warning light, alarm and two-way audio
- IP65/IP66 weather protection depending on the camera type
Technical specifications
- Cameras: 2× Triple Lens PTZ cameras + 2× 4K Turret cameras (dome/eyeball design)
- Product type
Network video recorder set
- CCTV features
2-way communication
Vehicle recognition
Motion detector
Face recognition
Pet recognition
IR LEDs
Speaker
Microphone
Optical zoom
Identity recognition
Show more
- Signal standard
IP
- Channels
8
- Camera type
Dome camera
- Transfer type
Corded
LAN
- Used at
Outdoors
External
Indoors
Internal
- Focal length
2,8 mm
- Factory colour
White/black
- Weight
5.552 kg
- Operating temperature
-30 °C to +45 °C
- App compatibility
Yes
- Resolution (max.)
3840 x 2160 p
Alexa
Google Home
IP65
IP66
- Memory expansion up to
16 TB
- Power supply
PoE (Power over Ethernet)
- Built-in memory
2 TB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3804630 eufy eufy NVR Security System S4 E8E00325 Corded, LAN IP-Network video recorder set 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3804630 eufy eufy NVR Security System S4 E8E00325 Corded, LAN IP-Network video recorder set 3840 x 2160 p
Description
The Triple Lens PTZ cameras connect an upper 4K wide-angle camera to a lower moving PTZ unit. The wide-angle camera captures the overall image, while the PTZ unit tracks identified people or groups, automatically zooms in and keeps them centered in the image. With 360° horizontal PTZ cover, 0-70° vertical tilt range and 8-fold hybrid Zoom, the system is suitable for overview as well as for detailed close-ups.
The two 4K Turret cameras complement active tracking with fixed surveillance of key areas. They deliver highly detailed ultra HD recordings with extra-wide 123° field of view and are especially suitable for dynamic areas, in which a clear overview is needed permanently. Together, a 4-camera system is created for fixed coverage and active tracking.
Auto framing and group tracking support the automatic tracking of people or groups that have been detected up to a distance of approx. 50 m. In live tracking across cameras, the PTZ cameras work synchronously: When a camera reaches their field of view, the next camera can take over the movement and thus ensure continuous monitoring.
For shooting in low light conditions, the system uses color night vision with AI-ISP processing. Starlight, spotlight and infrared night vision enable colored or infrared-supported recordings at darkness. HDR/WDR also supports a balanced representation in case of strong differences in brightness, for example in bright headlights or reflective characteristics.
The NVR's local AI processes events directly in the system and detects people, vehicles, pets and other relevant events. The smart video search simplifies the retrieval of stored photographs by structure, text and filter search. The pre-installed 2 TB hard drive is designed for 24/7 recording and can be expanded up to 16 TB. Red-blue warning light, alarm and two-way audio support active deterrence and communication.
Technical data
Product name: NVR Security System S4
Smart search: 1. Structured search (person/face/vehicle/pet); 2. Text search in videos; 3. Filter search
AI: Yes
Two-way audio: Yes
Smart home integration: Alexa / Google assistant
Active zone / connection to HomeBase 3: No.
Colour: Grey + white
Shipping weight: 5.551 kg
Power supply: Input 48 V / 2.5 A.
For each PoE-output: Max. 48 V / 0.72 A
Each USB-output: Max. 5 V / 1 A
Type-C output: Max. 5 V / 1.5 A
Connections 8× PoE connections
1× LAN connection
1× HDMI
2× USB-A
1× USB-C / TYPE-C.
1× audio output
1× DC input
Button 1× SYNC
Swivel and tilt: Turret camera: 10°-40°; PTZ camera: 360° horizontal, 0-70° vertical
Storage: 2 TB
8 MP resolution
Lens: Turret camera:
Aperture: F1.6
Focal length: 2.8 mm
Field of view 123.3°
(105.4° horizontal, 58.8° vertical)
PTZ camera:
Aperture: F1.6
Focal length 2.8 mm / 8 mm
Field of view 117.1° / 45°
(100.5° horizontal, 56.2° vertical)
(39.4° horizontal, 22.6° vertical)
Image sensor: Turret camera: 1/2.8" stacked CMOS
1/3" BSI CMOS / 1/3" BSI CMOS
Colour night vision: KI-ISP
Spotlight night vision: 3 white LEDs (4000 K)
Illumination up to 6 m (19.7 ft)
Infrared night vision 2 IR LEDs (850 nm)
Illumination up to 6 m (19.7 ft)
Blue-red light 1× red-blue light
HDR/WDR: Yes (enabled by default)
Video encoding H.265
Zoom: 8× hybrid zoom, 5× digital zoom, 3× optical Zoom
Frame rate: Turret camera: 20 fps; PTZ camera: 20 fps
Microphone and speaker: Integrated
Notifications: Notification
Alarm: Yes (manually or automatically triggered)
Wireless connection: Eufy WLAN module / eufy Longrange
Operating systems: APP: IOS 10.2 and Android 5.0 or higher
Operating temperature -30 °C to +45 °C / -22 °F to +113 °F.
Operating humidity: 10% to 90%
Weather protection IP65/IP66 (depending on camera type)
This text is machine translated.
Scope of delivery
- 1× eufy NVR S4 with 2 TB pre-installed hard drive
- 2× eufy triple lens PTZ camera S4
- 2× eufy 4K Turret camera S4
- 1 Power supply
- 1× AC cable
- 1× HDMI cable
- 1× Ethernet cable
- 1× USB mouse
- 4× wall holder
- 4× 18 m PoE cable
- 4× waterproof cover sets
- 4× screw sets
- 4× Positioning stickers
- 1× eufy accompanying material
- 1× Quick start guide
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























