
Highlights & Details
HiLook IP Network video recorder set for Outdoors, Indoors, Fixed
- High resolution 8 MP picture quality – captures every detail with crystal-clear picture quality;Intelligent recognition technology – reduces false alarms through precise person and vehicle detection;Robust design – With protection class IP67 weather-proof and Ideal for outdoor use;Efficient H.265+ compression – Saves storage space and bandwidth without compromising picture quality;Simple PoE installation – One cable for each camera Power supply and data transmission, WAS simplifies installation.
Technical specifications
- 8 megapixel 4K/Ultra-HD kit
- Product type
Network video recorder set
- CCTV features
Motion detector
IR LEDs
White spotlight
Identity recognition
Vehicle recognition
PoE IEEE 802.3af
Microphone
- Signal standard
IP
- Channels
8
- Transfer type
LAN
Corded
Digital
Patch cable
- Used at
Outdoors
Indoors
Fixed
- Outputs
HDMI
RJ45
USB
VGA
- Inputs
RJ45
- Focal length
2,8 mm
- App compatibility
Yes
- Series
Hikvision Professional
- Power supply
100 - 240 V
12 V / DC
- Built-in memory
2 TB
Documents & Downloads
Datasheet
Datasheet 3775788 HiLook IK28P-480T LAN, Corded, Digital, Patch cable IP-Network video recorder set
User & Safety Instructions
User & Safety Instructions 3775788 HiLook IK28P-480T LAN, Corded, Digital, Patch cable IP-Network video recorder set
Description
The cameras use a 1/2.7" progressive scan CMOS image sensor and deliver a maximum resolution of 3840 × 2160. Minimum illumination is 0.01 Lux in color and 0 Lux in black and white with infrared. They are equipped with a 2.8-mm lens, which offers a horizontal viewing angle of 113°, a vertical of 62° and a diagonal of 134°. The IR range is up to 30 meters. For video recording the compression standards H.265+, H.265, H.264+ and H.264 are available. Audio formats include G.711, G.722.1, G.726, MP2L2, PCM and AAC-LC.
The NVR offers eight IP video inputs and supports a wide range of resolutions from 8 MP over 1080p up to 720p. The HDMI output can display images in up to 4K. The integrated 2-TB hard drive can be extended to up to 8 TB. Additionally the recorder supports a wide range of network protocols such as TCP/IP, DHCP, IPv4, IPv6, DNS, DDNS, NTP AND RTSP. Up to 32 users can access the system.
It comes with one 8-channel PoE NVR, four 8 MP turret cameras and four network cables. The set is suitable Ideal for small to medium-sized surveillance projects and offers high-quality picture and sound monitoring. Thanks to the weather-proof design, the cameras can be used flexibly indoors as well as outdoors. The high 8 MP detail resolution, intelligent recognition technology, robust design as well as efficient compression and PoE technology make the set a powerful and reliable solution for various security applications.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















