
Highlights & Details
eufy IP Network video recorder set for Outdoors, Indoors, Fixed eufy NVR Security System E41
- 4 camera system with 4 4K Turret cameras
- PoE plug & play for power and video via a cable
- 4K Ultra HD resolution at 8 MP
- Extra-wide field of vision of approx. 122°
- Colour night vision with KI-ISP, spotlight and IR
- HDR / WDR for balanced representation in case of backlight
- Local AI detection of people, vehicles and pets
- Smart video search by structure, text and filter search
- 2-TB-HDD pre-installed, can be extended to up to 16 TB
- Red-blue warning light, alarm and two-way audio
- Compact Turret design for discreet monitoring
- IP66 weather protection for outdoor use
Technical specifications
- Cameras: 4x 4K Turret camera
- Product type
Network video recorder set
- CCTV features
2-way communication
Vehicle recognition
Motion detector
Face recognition
Pet recognition
IR LEDs
Speaker
Microphone
Identity recognition
Pan-tilt function
Show more
- Signal standard
IP
- Channels
8
- Camera type
Dome camera
- Transfer type
Corded
LAN
- Used at
Outdoors
Indoors
Fixed
- Outputs
HDMI
Audio jack
PoE (802.3af)
RJ45
USB
- Inputs
RJ45
USB
- Focal length
2,8 mm
- Factory colour
White/black
- Weight
4.921 kg
- Operating temperature
-30 °C to +45 °C
- App compatibility
Yes
- Resolution (max.)
3840 x 2160 p
- Hub
Not required
Alexa
Google Home
IP66
- Memory expansion up to
16 TB
- Power supply
PoE (Power over Ethernet)
- Built-in memory
2 TB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3804631 eufy eufy NVR Security System E41 E8P10321 Corded, LAN IP-Network video recorder set 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3804631 eufy eufy NVR Security System E41 E8P10321 Corded, LAN IP-Network video recorder set 3840 x 2160 p
Description
4K Turret cameras deliver 8 MP ultra-HD shooting with an extra-wide field of view of around 122°. This makes the system especially suitable for areas, in which a fixed, detailed overview is needed. The compact Turret design appears more decently than classic camera casing and is suitable for interior and exterior areas without attracting any attention.
For shooting in low light conditions, the system uses color night vision with AI-ISP processing. Spot light and infrared night vision enable colored or infrared-supported recordings at darkness. HDR/WDR provides balanced representation in case of strong differences in brightness, for example in bright headlights or reflective characteristics.
The NVR's local AI detects relevant events such as people, vehicles, pets and others directly in the system. With identified risks, notification and alarm functions as well as the red-blue warning light can be used for active deterrence. Two-way audio with integrated microphone and speakers additionally enables communication via the camera.
The smart video search simplifies the retrieval of stored photographs by structure, text and filter search, without having to scroll through video material for long. The 2-TB hard disk is pre-installed for 24/7-recording and can be extended to up to 16 TB. The system supports APP access, Alexa, and Google Assistant; compatible wireless eufy devices require a separate eufy WLAN module.
The cameras are protected against dust and water according to IP66 and are intended for a permanent outdoor use. With PoE Plug & Play, local storage and AI-assisted detection, the system is suitable for both private outdoor and small commercial applications.
Technical data
Product name: NVR Security System E41
Smart search: 1. Structured search (person/face/vehicle/pet); 2. Text search in videos; 3. Filter search
AI: Yes
Two-way audio: Yes
Smart home integration: Alexa / Google assistant
Active zone / connection to HomeBase 3: No.
Colour: Grey + white
Shipping weight: 4.921 kg
Power supply: Input 48 V / 2.5 A.
For each PoE-output: Max. 48 V / 0.72 A
Each USB-output: Max. 5 V / 1 A
Type-C output: Max. 5 V / 1.5 A
Connections 8× PoE connections
1× LAN connection
1× HDMI
2× USB-A
1× USB-C / TYPE-C.
1× audio output
1× DC input
Button 1× SYNC
Swivel and tilt 360° horizontal, 8°-90° vertical (manual)
Storage: 2 TB
8 MP resolution
Lens: Aperture: F1.6
Focal length: 2.8 mm
Field of view 123.3°(horizontal 105.4°, vertical 58.8°)
1/2.8" stacked CMOS image sensor
Colour night vision: KI-ISP
Spotlight night vision: 3 white LEDs (4000 K) illumination up to 6 m (19.7 ft)
Infrared night vision: 2 IR LEDs (850 nm) illumination up to 6 m (19.7 ft)
Blue-red light 1× red-blue light
HDR/WDR: Yes (enabled by default)
Video encoding H.265
Zoom 5× digital zoom
Adjustable frame rate 20 fps
Microphone and speaker: Integrated
Notifications: Notification
Alarm: Yes (manually or automatically triggered)
Wireless connection: Eufy WLAN module / eufy Longrange
Operating systems: APP: IOS 10.2 and Android 5.0 or higher
Operating temperature -30 °C to +45 °C / -22 °F to +113 °F.
Operating humidity: 10% to 90%
IP66 (cameras)
This text is machine translated.
Scope of delivery
- 1× 8 channel PoE-NVR with 2 TB hard drive
- 4× 4K Turret camera
- 1 Power supply
- 1× AC cable
- 1× HDMI cable
- 1× Ethernet cable
- 1× USB mouse
- 4× 18 m PoE cable
- 4× waterproof cover sets
- 4× screw sets
- 4× Positioning stickers
- 1× eufy accompanying material
- 1× Quick start guide
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























