
Highlights & Details
HiLook IP Network video recorder set for Outdoors, Indoors, Fixed
- High resolution 6 MP picture quality – captures every detail with crystal-clear picture quality;Intelligent recognition technology – reduces false alarms through precise person and vehicle detection;Robust design – With protection class IP67 weather-proof and Ideal for outdoor use;Efficient H.265+ compression – Saves storage space and bandwidth without compromising picture quality;Simple PoE installation – One cable for each camera Power supply and data transmission, WAS simplifies installation.
Technical specifications
- 6 MP set 6 megapixel
- Product type
Network video recorder set
- CCTV features
Motion detector
IR LEDs
White spotlight
Identity recognition
Vehicle recognition
PoE IEEE 802.3af
Microphone
- Signal standard
IP
- Channels
8
- Transfer type
LAN
Corded
Digital
Patch cable
- Used at
Outdoors
Indoors
Fixed
- Outputs
HDMI
RJ45
USB
VGA
- Inputs
RJ45
- Focal length
2,8 mm
- App compatibility
Yes
- Series
Hikvision Professional
- Power supply
100 - 240 V
12 V / DC
- Built-in memory
2 TB
Documents & Downloads
Datasheet
Datasheet 3775790 HiLook IK28P-460T LAN, Corded, Digital, Patch cable IP-Network video recorder set
User & Safety Instructions
User & Safety Instructions 3775790 HiLook IK28P-460T LAN, Corded, Digital, Patch cable IP-Network video recorder set
Description
The Turret cameras operate with a 1/2.4" progressive scan CMOS sensor and achieve a maximum resolution of 3200 × 1800. The minimum illumination is 0,005 lux in color and 0 lux in black/white with activated IR light. The firmly installed 2.8 mm lens offers a horizontal viewing angle of 105°, a vertical of 55° and a diagonal of 127°. The IR range is up to 30 meters. The H.265+, H.265, H.264, H.264+ and H.264 compression standards are supported for video processing; the audio formats include G.711, G.722.1, G.726, MP2L2, PCM and AAC-LC.
The NVR has eight IP video inputs and supports a variety of resolutions, including 8 MP, 6 MP, 5 MP, 4 MP. 3 MP, 1080p and 720p The HDMI output allows output in up to 4K quality. The integrated 2-TB hard drive can be extended to up to 8 TB. It supports numerous network protocols such as TCP/IP, DHCP, IPv4, IPv6, DNS, DDNS, NTP AND RTSP. Up to 32 users can access the system.
Includes one 8-channel PoE NVR, four 6 MP Turret cameras, and five network cables. The set suits Ideal for small to medium-sized surveillance projects and convinces by high-quality picture and audio recording. Thanks to the robust, weather-proof design, the cameras can be used reliably both indoors and outdoors. The high image resolution, the precise recognition technology, the efficient compression and the simple PoE installation make this set a reliable and powerful solution for various security requirements.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















