
Highlights & Details
Reolink 8-channel IP CCTV camera set incl. 4 cameras for Outdoors
- 12 MP UHD resolution for high-quality, precise recordings
- Advanced technology for detecting people, vehicles and pets
- Support of up to 8 channels for comprehensive monitoring and flexible expansion possibilities
- Power over Ethernet (PoE) for simple installation without additional power cables
Technical specifications
- Reolink NVR (network video recorder)
- Video output 1 HDMI, 1 VGA
- Audio input: 1 audio output channel, RCA
- USB connections 2 x USB 2.0
- Ethernet ports: 8 x RJ-45, 10/100 Mbit/s self-adjusting PoE-Ethernet interface (for IP cameras), 1 x RJ-45, 10/100/1000 Mbit/s self-adjusting (for LAN/WAN)
- PoE-IP-camera x 8
- Video output: HDMI: 3840x2160, 1920x1080, 1280x1024, 1280x720, 1024x768, VGA: 1920x1080, 1280x1024, 1280x720, 1024x768
- Audio input: Cameras with built-in microphone
- Video compression: H.265, H.264
- Internal hard drive: 1 SATA interface (integrated 2 TB hard drive)
- External hard drive: 1 eSATA port for hard drive
- Max. 12 TB capacity (up to 6 TB capacity for each hard drive)
- PoE Max Power per port 25 W
- Supported standard: IEEE 802.3 AF/at
- Power supply DC 48 ~ 53 V
- Operating temperature: -10 to + 45 °C.
- Weight: 1.4 kg (without hard drive)
- Reolink surveillance camera
- Video resolution: Standard 4512 x 2512 (12 megapixels) at 20 images/sec.
- Lens: F=4.0 mm, F=1.6, with IR cut
- Video format H.265
- IR night vision: Up to 30 meters (2 pieces / 1.8 W / 850 nm)
- Night vision in color: Spotlight: 1 pieces / 4.3 W / 6500 K / 700 lm
- PoE: IEEE 802.3af, 48 V active
- DC Power DC 12 V ⎓ 1 a, 12 W
- Ethernet 1 x 10 M/100 Mbps RJ45
- Frame rate: Mainstream: 2 fps - 20 fps (standard: 20 fps), sub-stream: 4 fps - 20 fps (standard: 10 fps)
- Bit rate: Mainstream: 3072 Kbps - 10240 Kbps (standard: 8192 Kbps), sub-stream: 128 Kbps - 1228 Kbps (standard: 1024 Kbps)
- Operating temperature -10 °C ~ +55 °C
- Protection class IP67
- Weight: 526 g.
- Product type
CCTV camera set
- CCTV features
2-way communication
Speaker
Microphone
Identity recognition
Vehicle recognition
Pet recognition
IR LEDs
White spotlight
PoE IEEE 802.3af
PoE IEEE 802.3at
Show more
- Signal standard
IP
- Channels
8
- Sensor type
CMOS
- Sensor size
10.2 mm (1/2.49")
- Camera type
Dome camera
- Transfer type
LAN
- Used at
Outdoors
- Recording mode
Movement detection
Continuous
Preset
- Outputs
HDMI
VGA
USB
- IR range (max.)
30 m
- Focal length
4 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
50°
- Receiver size
260 x 41 x 230 mm
- Transmitter dimensions
Ø 117.4 x 103.8 mm
- Factory colour
White
Black
- Weight
8.038
- App compatibility
Yes
- Resolution (max.)
4512 x 2512 p
- F-numbers
F1.6
IP67
- Memory expansion up to
12 TB
- Power supply
PoE (Power over Ethernet)
- Built-in memory
2 TB
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3219873 Reolink NVS8-12MD4 LAN IP-CCTV camera set 8-channel incl. 4 cameras 4512 x 2512 p
User & Safety Instructions
User & Safety Instructions 3219873 Reolink NVS8-12MD4 LAN IP-CCTV camera set 8-channel incl. 4 cameras 4512 x 2512 p
Description
This security camera system has advanced technology for detecting people, vehicles and pets, minimizing unnecessary alarms and identifying only real security risks. If activities are detected, a notification is sent immediately.
The cameras of the Reolink NVS8-12MD4 complete video surveillance kit are equipped with a powerful spotlight and two infrared LEDs, which ensure clear and colored recordings up to 30 meters even in darkness. This innovative technology offers more details in poor lighting conditions and makes surveillance even more efficient.
The integrated hard drive with a capacity of 2 TB and the option to expand to 12 TB supports continuous recording from all cameras around the clock to record all relevant events.
The installation of the system is easy and straightforward because it uses Power-over-Ethernet (PoE) technology, which does not require a separate power cable or adapter. Only one network cable is sufficient for the transmission of data and power supply for each camera.
(If the cameras are connected directly to the recorder).
With the free Reolink-APP and the Client you can access the monitoring systems at any time and anywhere. You can use the cameras comfortably and get immediate notifications on your mobile device or via email when any suspicious activities are detected.
The surveillance system can be extended to up to 8 cameras* if required. The system supports all Reolink PoE IP cameras with a resolution of up to 12 MP, including bullet, dome, or PTZ cameras. This allows the entire house or company to be monitored without blind spots.
* Reolink NVRs ONLY work with Reolink IP cameras.
The reliable aluminum housing of the surveillance cameras, which are certified according to IP67, makes it robust and waterproof. Even in bad weather conditions like rain, snow, cold and heat the cameras function reliably indoors as well as outdoors.
- Reolink surveillance cameras ONLY work in the set.
This text is machine translated.
Features
- Night view in color with powerful spotlight
- Continuous 24/7-recording on up to 12 TB hard-disk storage (2 TB hard-disk included)
- Instant notification via motion detection push notifications and emails
- Live transmissions from multiple cameras simultaneously
- Intelligent playback options for efficient recording search
- Flexible recording control with time planning and motion zone settings
- Robust, weatherproof cameras with IP67 certification for indoor and outdoor use
- User-friendly usage via the free Reolink-APP and client software
- Reolink NVR (network video recorder)
- PoE-IP-camera x 8
- Audio input: Cameras with built-in microphone
- Live-view/playback: 12 MP/8 MP/5 MP/4 MP/3 MP/1080P/720P
- Synchronous playback: 1-4 channels (only supports 1-channel playback at a resolution of 8 MP or higher)
- Recording mode: Person, vehicle and pet detection; motion-controlled detection; recording around the clock
- NETWORK PROTOCOLS: HTTPS, TCP/IP, UDP, DHCP, P2P, UPNP, RTMP, SMTP, SSL/TLS, DNS, DDNS, NTP
- Supported browsers: Edge, Firefox, Chrome, Safari
- Supported operating systems: PC: Windows, Mac OS. Smartphone: IOS, Android
- Max. User access: 20 users (1 administrator account and 19 user accounts), supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Reolink surveillance camera
- Day/night mode: IR-cut filter with automatic switching
- Audio recording: Two-way audio (via Reolink APP/client), integrated microphone and speaker
- Power DC-power connection
- System: Reset button
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS. Smartphone: IOS, Android
- Smart alarm: Motion detection, identity recognition, vehicle detection, pet detection
- Recording mode: Motion-controlled recording (standard), scheduled recording, 24/7-recording
- Protocols and standards: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P.
Scope of delivery
- 1 x Reolink NVR (network video recorder) with integrated 2 TB hard disk
- 4 x PoE Reolink 12 MP monitoring cameras
- 1 x Mains adapter for NVR
- 1 x USB Mouse
- 1 x HDMI cable
- 4 x network cables 18 meter
- 1 x network cables 1 meter
- 1 x quick instructions
- 4 x sign video surveillance
- 4 x packing with screws.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































