
Highlights & Details
ABUS IP CCTV set for Indoors, Outdoors, Fixed
- 4 Mini-Tube-cameras with 5 MPx + recorder incl. 1-TB-hard disk as well as accessories
- Reliable software with intelligent motion detection (man / vehicle)
- Mobile access with smartphone/tablet via ABUS Link Station APP
Technical specifications
- Product type
CCTV set
- CCTV features
Vehicle recognition
Identity recognition
- Signal standard
IP
- Channels
8
- Camera type
Compact camera
- Transfer type
Corded
- Used at
Indoors
Outdoors
Fixed
- Recording mode
Alarm
Movement detection
Continuous
- Width
505 mm
- Depth
267 mm
- Height
315 mm
- Factory colour
White
- Weight
5.48 kg
- Operating temperature
-10 to 55°C.
- Dim
(W x H x D) 505 x 315 x 267 mm
- App compatibility
Yes
- Resolution (max.)
2960 x 1665 p
- F-numbers
F2.0
IP67
- Series
ABUS Performance Line
- Memory expansion up to
10 TB
- Power supply
12 V
- Built-in memory
1 TB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3466134 ABUS TVVR33843T Corded IP-CCTV set 2960 x 1665 p
User & Safety Instructions
User & Safety Instructions 3466134 ABUS TVVR33843T Corded IP-CCTV set 2960 x 1665 p
Description
Video surveillance as needed for business, in-store or at home, including intelligent motion detection (people/vehicles) and flexible night vision in b/w or color.
With this all in one set you save time and money. You don't have to worry about purchasing everything separately because the set contains, with four surveillance cameras, a hybrid video recorder and all accessories, all parts for upgrading or building a professional surveillance system. The hard disk, the cabling and a computer mouse are practically given as gift. And it becomes even cheaper because no separate power supply is required for the analogue cameras – one combination cable for each camera is sufficient for the recorder – data and power are already flowing.
The set can be operated independently of the company or home network, WAS offers a high level of reliability. If you want to access while traveling, linking in your network needs only a few steps. Individual settings can be made from a distance, too. Clever modes help you find pictures and scenes quickly and efficiently. Strong data compression ensures efficient storage use. This means that recordings can be taken for weeks or months, as required and depending on the configuration – e.g. By manual triggering or motion detection. The mini tube cameras are designed Ideal for discreet surveillance from the wall. Backlight situations (outdoor in the sunshine, generally in entrance areas) enable the cameras to master superbly and in extremely low light, you will still get a sharp color picture. Night vision range up to 30 meters.
Via ABUS Link Station APP, users receive a push message with, for example, a motion alarm. The Pro version of the APP offers unlimited mobile access. Free with the Lite version: Up to 60 minutes/month of data stream (live view/playback).
This text is machine translated.
Features
- All-in-one set of 4 analogue surveillance cameras for indoor/outdoor use, hybrid video recorder including smart picture analysis, 1-TB hard drive/HDD (possible up to 10 TB), USB wireless mouse including batteries, two 30-m combination cable etc.
- Installation in a few steps, start-up directly via monitor or via PC/browser and free ABUS IP-installer software, configuration with established user interface (movement detection person/vehicle, schedules etc.)
- Mini-tube cameras with low light function (up to 0.01 Lux), white light and IR LEDs for night vision up to 30 meters (depending on the place of use), suitable for wind and weather (protection type IP67), 5 megapixel resolution and 105 degree viewing angle
- Recorder with low-noise operation (without fans), supports the simultaneous display of several live streams on a monitor (multi-view), quick searching through clear playback view
- Alert as required by a warning tone on the recorder, on-screen display (OSD), e-mail and/or push message on the APP
- Simple mobile access to live streaming and recordings with smartphone/tablet via ABUS link station APP
- Free central monitoring station software (ABUS CMS) for practical management of several recorders at a central PC, up to 256 recorders and 1,024 cameras, in the technology mix (IP, Analog HD) if required
- Can be extended at any time by 4 IP cameras (up to 5 MP); if required, all 8 channels can be used with IP cameras; Ideal can also be used to retrofit/supplement older systems (supports TVI, AHD, CVI and FBAS/CVBS)
Scope of delivery
- 1x 8-channel hybrid recorder (TVVR33803)
- 4x Analogue HD 5MPX Mini Tube Camera (TVCC35512)
- 5x universal power supply, 12 VDC
- 4x 30m combination cable
- 1x 3.5" 1TB Seagate Skyhawk SATA HDD
- 1x 1m network cable
- 1x USB wireless mouse with batteries
- 1x installation material
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















