• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux HL 35 EX High Power Torch Ex Zoning: 0, 1, 2, 20, 21, 22 450 lm 300 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The top snap head light for firefighters

  • Ex-protected LED hand lamp permanently charged in the charging station
  • Up to 450 lumens for close and distant range
  • Protection class IP67
  • Ex-zones 0, 1, 2, 20, 21, 22
  • Made in Germany

Technical specifications

Product type

Torch

Ex Zoning

0

1

2

20

21

22

Factory colour

Yellow/Black

Dim

(L x W x H) 77 x 105 x 237 mm

LEDs

2

Operating voltage

12 V DC

24 V DC

230 V DC

Weight

0.6 kg

Bulb type

LED (monochrome)

Illumination range (high)

300 m

Luminous flux (range)

200 lm - 499.9 lm

Luminous flux (high)

450 lm

Total luminous flux

450 lm

Material

Plastic

Width

105 mm

Height

237 mm

Length

77 mm

IP67

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815031 AccuLux HL 35 EX High Power Torch Ex Zoning: 0, 1, 2, 20, 21, 22 450 lm 300 m

User & Safety Instructions

User & Safety Instructions 3815031 AccuLux HL 35 EX High Power Torch Ex Zoning: 0, 1, 2, 20, 21, 22 450 lm 300 m

Description

AccuLux HL 35 EX HIGH Power is a microprocessor-controlled, chargeable safety inspection lamp, which is tested according to ATEX directive 2014/34/EU and relevant EMC regulations. The lamp is equipped with two switchable high-power LEDs, which deliver up to 450 lumens in three switching stages. The lithium-ion rechargeable battery is protected against total discharge by intelligent circuit layout, can be trickle charged and can be changed by the user himself. The light can be set flexibly due to the 180° degree swiveling lamp head. The handy rotary switch (easy to use even with thick gloves) and the minute-accurate digital display of the battery remaining time makes the work with HL 35 EX HIGH Power even easier. Combined with the ATEX-approval for the EX-zones 0, 1, 2, 20, 21 and 22 this makes the light the ideal companion for fire-brigade and rescue service.

This text is machine translated.

Scope of delivery

  • Light
  • Charging station 12/24 V and 230 V charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)