• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux LED (monochrome) Cordless handheld searchlight JobLux 280 lm 452441

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Working and emergency light JobLux PowerLED

  • Intensive and uniform illumination of the work area
  • Long-life LED pilot lamp
  • Can be used as emergency lamp
  • Moving light head

Technical specifications

  • II protection rating
  • Maintenance free lead gel rechargeable battery
  • Protection class IP44
Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Illumination range (high)

140 m

Factory colour

Signal red

Dim

(L x W x H) 112 x 126 x 336 mm

Weight

2600 g

LEDs

2

Weight, information

incl. rechargeable battery

Light duration (high)

11 h

Luminous flux (high)

280 lm

Width

126 mm

Height

336 mm

Length

112 mm

Operating voltage

230 V/50 - 60 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 703783 AccuLux LED (monochrome) Cordless handheld searchlight JobLux 280 lm 452441

User & Safety Instructions

User & Safety Instructions 703783 AccuLux LED (monochrome) Cordless handheld searchlight JobLux 280 lm 452441

Conformity certificate

Conformity certificate 703783 AccuLux LED (monochrome) Cordless handheld searchlight JobLux 280 lm 452441

Description

The splash-proof battery work light or emergency light lamp JobLux PowerLED has a housing made of robust, impact-resistant plastic. The Power LED provides for an intensive and uniform illumination of the work area. There is no need to change LED bulb any more. With the 11 h main lamp operation, it is among the leading in this area. The JobLux PowerLED has a 120° swivelling light head. There is a switch option between the Power LED and the LED pilot lamp. The maintenance-free lead-acid gel battery can be charged by the built-in battery charger to a 230 V and has an overcharge and deep discharge protection. The charge state of the light is operated by the integrated red LED. The wall bracket, a practical carrying strap and a red diffuser are included with delivery.

This text is machine translated.

Features

  • Robust, impact-resistant plastic housing
  • Intensive and uniform illumination of the work area
  • Long-life LED pilot lamp
  • Electronically controlled battery charging
  • Overload and deep discharge protection
  • Can be used as emergency lamp
  • Emergency light function, turn on with a power failure
  • 120° swivelling light head
  • Integrated battery charger with connection cable for mains charging

Scope of delivery

  • JobLux
  • Wall bracket
  • Rechargeable battery
  • Carrying strap
  • Red attachment panel
  • User manual.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)