• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux LED (monochrome) Cordless handheld searchlight UniLux PRO 270 lm 442081

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LED hand lamp UniLux Pro

  • 2 light intensity levels
  • Emergency light function
  • Continuously focusable lens
  • Incl. 3 lenses
  • This text is machine translated.

Technical specifications

  • Charging time: 12 h
  • Protection type IP20
  • LED light bulbs: Power LED
Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Illumination range (high)

1000 m

Factory colour

Black

Yellow

Dim

(Ø x L) 93 mm x 256 mm

Weight

400 g

LEDs

1

Batteries

Li-ion battery 3.7 V, 4400 mAh

Light duration (high)

6 h

Light duration (low)

35 h

Illumination range (medium)

1000 m

Luminous flux (high)

270 lm

Length

256 mm

(Ø)

93 mm

Waterproof

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1418393 AccuLux LED (monochrome) Cordless handheld searchlight UniLux PRO 270 lm 442081

User & Safety Instructions

User & Safety Instructions 1418393 AccuLux LED (monochrome) Cordless handheld searchlight UniLux PRO 270 lm 442081

User & Safety Instructions 1418393 AccuLux LED (monochrome) Cordless handheld searchlight UniLux PRO 270 lm 442081

Security datasheet

Security datasheet 1418393 AccuLux LED (monochrome) Cordless handheld searchlight UniLux PRO 270 lm 442081

Description

Rechargeable hand-held spotlight of the top class!
The focusable lens optics produces an homogeneous illumination for close and distant areas. The stable hand lamp can permanently remain in the charging station and has an emergency light function is integrated. In addition, the lamp can be also in vehicles.
This high-quality and handy hand-held spotlight is suitable for a wide variety of applications no matter whether leisure or business.

This text is machine translated.

Features

  • 2 light intensity levels
  • Emergency light function
  • Continuously focusable lens
  • Compact and robust
  • Over and deep discharge protection
  • LED battery indicator

Scope of delivery

  • UniLux Pro
  • Wall bracket
  • Power plug
  • Car adapters
  • USB charging cable
  • 3 lenses (blue, red, green)
  • User manual

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)