• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux LED (monochrome) Work light, Cordless handheld searchlight SL 5 LED Set 170 lm 456441

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AccuLux 5 LED hand lamp

  • Light current (max.): 170 lm
  • Water and dust proof
  • Light head 110° swivelling

Technical specifications

  • Battery: lead-gel battery, 4 V/3.5 Ah maintenance-free
  • Charging time: approximately 15 h
  • II protection rating
  • Laser class: 1
  • Housing material: plastic
  • Protection class: IP54
Product type

Work light

Bulb type

LED (monochrome)

Illumination range (high)

150 m

Factory colour

Black

Red

Dim

(L x W x H) 120 x 104 x 245 mm

Weight

1100 g

LEDs

1

Weight, information

incl. rechargeable battery

Light duration (high)

75 h

Light duration (low)

5 h

Light duration (medium)

10 h

Luminous flux (high)

170 lm

Width

104 mm

Height

245 mm

Length

120 mm

3 W

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601876 AccuLux LED (monochrome) Work light, Cordless handheld searchlight SL 5 LED Set 170 lm 456441

Security datasheet

Security datasheet 1601876 AccuLux LED (monochrome) Work light, Cordless handheld searchlight SL 5 LED Set 170 lm 456441

Description

Professional, without Memory-effect hand-held spotlight incl. attachment panel e.g. for the flash mode as warning lamp Safety emergency light function with the charging station. The Power LED provides for an intensive and uniform illumination of the work area. There is no need to change LED bulb any more. Very low weight of the searchlight. Ergonomic user-friendly design.
3 Watt LED as the main lamp with automatic switch-over function to the LED pilot lamp.
Remaining capacity indicator with four LEDS on the. The charging status is indicated by flashing of the pilot lamp. Charger L5 features an optimized charging function.

This text is machine translated.

Features

  • Charging at 230 V AC, 12V DC and 24 V DC
  • Mounting options for the smallest gaps in the car or building
  • High-quality lead-gel battery.

Scope of delivery

  • Hand-held spotlight with charging station
  • Orange attachment panel
  • 230 V Euro plug connection cable
  • 12/24V connection cable
  • Lead gel rechargeable battery
  • User manual.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)