• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux LED (monochrome) Work light SL 7 LED 200 lm 456641

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

AccuLux SL 7 LED work light

  • Without lens focus, width light scattering
  • Up to 150 m illumination range
  • Lithium iron phosphate battery

Technical specifications

  • Protection class: IP54
  • Duration of the pilot light: 165 h
  • Charging time: approx. 5 h
Product type

Work light

Bulb type

LED (monochrome)

Illumination range (high)

150 m

Factory colour

Black

Red

Dim

(L x W x H) 105 x 120 x 245 mm

Weight

730 g

LEDs

2

Batteries

LiFePO4 3.2 V/3.4 Ah

Weight, information

incl. rechargeable battery

Light duration (high)

5 h

Luminous flux (high)

200 lm

Width

120 mm

Height

245 mm

Length

105 mm

Waterproof

No

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1694307 AccuLux LED (monochrome) Work light SL 7 LED 200 lm 456641

User & Safety Instructions

User & Safety Instructions 1694307 AccuLux LED (monochrome) Work light SL 7 LED 200 lm 456641

Warranty Terms

Warranty Terms 1694307 AccuLux LED (monochrome) Work light SL 7 LED 200 lm 456641

Description

The LED work light SL7 of AccuLux is hand-held spotlight with the latest LED and battery technology! The charging station is in buildings and vehicles can be mounted. The SL7 is 3-level adjustable: Main Light, pilot light and indicator light. The Lithium iron phosphate battery (LiFePO4) has a very low self discharge and with approximately 2000 charge cycles 4 times longer service life than conventional batteries! The light by the new battery weighs only 730 g to previously 1100g thanks to the emergency light function does the SL 7 LED work light even in case of power failure.

This text is machine translated.

Features

  • Charging at 230 V AC, 12V DC and 24 V DC
  • Mounting options for the smallest gaps in the car or building
  • Power LED
  • 3 switching stages (main light, pilot light and blinking light)
  • Water and dust proof
  • Light head can be rotated.

Scope of delivery

  • Lamp
  • Charger
  • Charging cable 230 V and 12/24 V
  • Diffusion disc orange
  • User manual.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)