• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6051 Reversing camera system Distance scale lines Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6051 reversing camera, installation of the third brake light, electrical connection, compact, black

  • The replacement camera, which can be integrated into the housing of the third brake light, allows for easy replacement and thus reduces assembly time.
  • The integrated distance display supports the driver in the spatial estimation while reversing and improves the maneuverability. Infrared imaging ensures good visibility in low light conditions for greater safety in the dark. The improved view toward the rear is optimized at night. Thanks to the adjustable optical alignment, the viewing angle can be changed by 20° so that the camera can be positioned for an optimum coverage of the rear area.

Technical specifications

Dim

(Casing)

Product type

Reversing camera system

Type

Rear-view camera

Mounting slot

Rear

Features

Distance scale lines

Factory colour

Black

Dim. (add. text)

Casing

Type

Rear-view camera

ECE type approval labels

E13, 10R - 06 16059

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595130 ACV 771000-6051 Reversing camera system Distance scale lines Black

Description

This reversing camera serves as a parking aid. It is mounted in the position of the third brake light and connected to the vehicle's display. During operation, the camera captures a backwards image and can display help lines to make it easier to estimate the distance to obstacles. Thanks to night vision function, it delivers useful pictures even under poor light conditions. An adjustable viewing angle allows technicians to adjust the optical axis to the vehicle geometry and different parking situations. Typical application areas are the retrofitting or the replacement of vehicles in which a compact camera module is needed for safe reversing and parking.

This text is machine translated.

Features

  • Product type: Rear-view camera
  • Function: Rear-view camera
  • Colour, black
  • Angle of view 20° adjustable
  • Night vision: Night vision function
  • Parking distance control: Distance markings when reversing
  • Purpose: Simple replacement of the third brake light camera module

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)