ACV 771000-6073 reversing camera, compact, cable-bound, fixed focal length, black
The rear-view camera offers a view toward the back and thus facilitates the shunting and the perception of situation while reversing. Thanks to the adjustable viewing angle the line of sight of the camera can be adapted to different vehicle configurations and thus enables a precise alignment to obstacles behind the vehicle. The plug-and-play design ensures easy installation, shortens installation time and minimizes vehicle downtime. The black surface ensures a inconspicuous appearance, which fits harmoniously into the vehicle design.
Technical specifications
Product type
Reversing camera system
Type
Rear-view camera
Mounting slot
Rear
Factory colour
Black
Type
Rear-view camera
ECE type approval labels
E9*10R05/01*16703
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595134 ACV 771000-6073 Reversing camera system Black
Description
This reversing camera provides an image of the area behind the vehicle when reversing. It is mounted at the rear of the vehicle and transfers the image to a compatible display. The viewing angle is adjustable to adjust the field of view to different installation positions. The installation is simple and quick, since the camera can be directly connected to existing monitor or display connections without complex modifications. Typical applications are the parking, the marshaling of trailers and the improvement of rear view in narrow areas with reduced visibility.
This text is machine translated.
Features
Product type: Rear-view camera
System category: Rear-view camera system
Colour, black
Main features: Adjustable viewing angle; easy installation; increased security
Description
This reversing camera provides an image of the area behind the vehicle when reversing. It is mounted at the rear of the vehicle and transfers the image to a compatible display. The viewing angle is adjustable to adjust the field of view to different installation positions. The installation is simple and quick, since the camera can be directly connected to existing monitor or display connections without complex modifications. Typical applications are the parking, the marshaling of trailers and the improvement of rear view in narrow areas with reduced visibility.
This text is machine translated.
Features
Product type: Rear-view camera
System category: Rear-view camera system
Colour, black
Main features: Adjustable viewing angle; easy installation; increased security
What kind of Rear view cameras are you looking for?