• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1509 PCB design board Trinket 6-Pack - 3 x 3.3V and 3 x 5V Trinkets AVR® ATtiny ATtiny85

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Series

AVR® ATtiny

Length

38 mm

Width

18 mm

Height

4 mm

Product type

PCB design board

MC layout

AVR

Series

ATtiny85

Technology

8-bit MCU

Tool type

Development kit

Min. operating voltage

3 V

Max. operating voltage

5 V

Documents & Downloads

Datasheet

Datasheet 1516607 Adafruit 1509 PCB design board Trinket 6-Pack - 3 x 3.3V and 3 x 5V Trinkets AVR® ATtiny ATtiny85

Description

This pack comes with 3 x 3V Trinkets, and 3 x 5V Trinkets with micro-B USB connectors. Both variants work the same, but have different operating logic voltages. Use the 3V variant to interface with sensors and devices that need 3V logic, or when you want to power it off of a LiPo battery. The 3V version should only run at 8MHz. Use the 5V variant for sensors and components that can use or require 5V logic. The 5V version can run at 8 MHz or at 16MHz by setting the software-set clock frequency.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.