• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MikroElektronika MIKROE-977 PCB design board MIKROE-977 Atmel AVR

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Memory: 16 KB FLASH, 1 KB SRAM and 0.5 KB EEPROM
Length

140 mm

Width

82 mm

Product type

PCB design board

MC layout

AVR

Series

Atmel AVR

Technology

8-bit MCU

Tool type

Development kit

Operating voltage

5 V DC

Min. operating voltage

7 V AC

9 V DC

Max. operating voltage

23 V AC

32 V DC

Documents & Downloads

Datasheet

Datasheet 1221388 MikroElektronika MIKROE-977 PCB design board MIKROE-977 Atmel AVR

Description

The Ready™ for the AVR Board is the best solution for quick and easy development of microcontroller applications with 40-pin AVR MCUs. It comes with an ATmega16 to a 8 MHz Crystal Oscillator is connected. It contains four IDC 10 header for all available micro-controller ports, a USB-UART module, prototype areas and a power supply circuit. Ready™ for the AVR® is completely from mikroC™, micro-basic™ and micro pascal™ compilers for the AVR® supports. The compilers are with dozens of examples which demonstrate all the functions of the board.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.