• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 2000 PCB design board Adafruit Pro Trinket - 5V 16MHz AVR® ATmega ATMega328

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Series

AVR® ATmega

Length

38 mm

Width

18 mm

Height

4 mm

Product type

PCB design board

MC layout

AVR mega

Series

ATMega328

Technology

8-bit MCU

Tool type

Development kit

Min. operating voltage

5 V

Max. operating voltage

16 V

Documents & Downloads

Datasheet

Datasheet 1516605 Adafruit 2000 PCB design board Adafruit Pro Trinket - 5V 16MHz AVR® ATmega ATMega328

User & Safety Instructions

User & Safety Instructions 1516605 Adafruit 2000 PCB design board Adafruit Pro Trinket - 5V 16MHz AVR® ATmega ATMega328

Description

The Pro Trinket PCB measures only 1.5" x 0.7" x 0.2" (without headers) but packs much of the same capability as an Arduino UNO. So it's great once you've finished up a prototype on an official Arduino UNO and want to make the project smaller. Like the Trinket, it has onboard USB bootloading support using a MicroUSB jack. With Optiboot support, you can either program your Pro Trinket over USB or using an FTDI cable. The Pro Trinket 5V uses the ATmega328P chip, which is the same core chip in the Arduino UNO, Duemilanove and Mini, at the same speed and voltage. The Pro Trinket is programmable using the Arduino IDE and almost all Arduino projects will work out of the box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.