• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MikroElektronika MIKROE-1385 PCB design board MIKROE-1385 Atmel AVR

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Memory: 32 KB FLASH, 2 KBB SRAM and 1KB EEPROM
Length

266 mm

Width

220 mm

Product type

PCB design board

MC layout

AVR

Series

Atmel AVR

Technology

8-bit MCU

Tool type

Development kit

Operating voltage

5 V DC

Min. operating voltage

7 V AC

9 V DC

Max. operating voltage

12 V AC

15 V DC

Documents & Downloads

Datasheet

Datasheet 1221378 MikroElektronika MIKROE-1385 PCB design board MIKROE-1385 Atmel AVR

Description

The TheEasyAVR™ v7 is all about connectivity. With four different connections for each port, you can connect accessories cards, sensors and their individual electronics easier than ever. The Powerful Onboard micro-prog™ microcontroller from Atmel AVR programr can approximately 65 program. EasyAVR™ v7 is one of the few development boards, both 3.3V and 5V micro-controller supported. This feature increases the number of supported MCUs. It is as if you two instead of only a circuit board. Simply connect your Click™ board and the board is ready to work.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.