The combination with a pressure gauge Fluke series 700 G for 1000 psi (69 bar) or lower pressures results in a complete kit for testing pressure instruments
Pressure generating up to 600 psi (40 bar) with the pressure pump 700 PTP-1
Direct connection of the pressure gauge of the series 700 G to the supplied hand pump PTP-1 with a high-quality adapter, without any tools to fasten
Hard shell case protects the pump and the manometer, in a case, the connection of both devices are maintained
Technical specifications
Product type
Adapter
Dim
(L x W x H) 127 x 375 x 483 mm
Width
375 mm
Height
483 mm
Length
127 mm
Weight
4020 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 1380404 Adapter Fluke 700PTPK2
Description
Robust, high-quality pneumatic pressure pump kit for fast and accurate pressure generating up to 600 psi (40 bar). Included are the pneumatic hand pump 700 PTP-1, high-quality pressure hoses and adapters as well as a hard shell case for protection.
Robust, high-quality pneumatic pressure pump kit for fast and accurate pressure generating up to 600 psi (40 bar). Included are the pneumatic hand pump 700 PTP-1, high-quality pressure hoses and adapters as well as a hard shell case for protection.