• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEM AEM-TESTPRO-KIT-100 Starter kit Compatible with: CAT 8.2

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,715.00 / piece)
€ 8,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Entry-level set in the world of copper certification

  • Multifunctional test platform with modular adapter system and intuitive touch interface
  • Certification of copper cabling up to ISO Class I/II or TIA CAT. 8.2 (40 Gbit/s) with level 2G/VI accuracy
  • Two full-fledged device units for time-saving operation from two sides
  • All parameters including DC resistance imbalance, ELTCTL, TCL are measured in just 6 seconds measurement time
  • The modular platform enables the connection of a wide range of measurement adapters such as patch cord, single-pair Ethernet, GG45, TERA, coaxial or fiber optic tier1 and OTDR
  • Find out which RJ45 module is defective: Fault localization using real-time wiring plan and NEXT/Return Loss TDR
  • Extensive report generation and management of measurement data on the PC through the TestDataPro software
  • Numerous active network tests such as ping, traceroute, discovery, VLAN discovery, switch details, etc.

Technical specifications

Product type

Starter kit

Compatible with

CAT 8.2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436155 AEM AEM-TESTPRO-KIT-100 Starter kit Compatible with: CAT 8.2

Description

The entry-level set in the world of copper certification. With the included RJ45 channel and permanent link adapters, cable distances up to CAT can be used. 8.1 certified. Fault localization is possible using integrated live wiring diagram, RL, NEXT and Shield Locator.

This text is machine translated.

Scope of delivery

  • 2 x TestPro device units (Main + Remote) with capacitive touch-display
  • 2 x AEM-AD-CAT8.1 channel adapter
  • 2 x AEM-AD-CAT8.1 Permanent Link Adapter
  • 2 x calibration certificates
  • 2 x straps
  • 1 x quick instructions
  • 1x USB cable
  • 1 x USB memory stick with TestDataPro result management software
  • 2 x power supplies with country-specific adapters for EU, US, UK, AU
  • 1 x Hard case
  • 1 x shoulder strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9,114.00*

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)