• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor AK28-500 PRO 10 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The technical specifications apply per unit
Product type

Air compressor

No. of cylinders

2 pc(s)

4 kW

Vaccum power

660 l/min

Flow rate

530 l/min

Operation pressure

10 bar

Rotational speed (max.)

1250 U/min

Operating voltage

400 V

Length

2000 mm

Width

700 mm

Height

1350 mm

Weight

300 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187864 Aerotec Air compressor AK28-500 PRO 10 bar

Description

Features

  • Stationary tandem compressor systems are ideal for perfectly intercepting peaks in air demand
  • Both units can be switched separately, if desired
  • Synchronous operation is possible
  • All systems are designed for use in the trade and industry
  • Supplied with vibration damper set for vibration-free operation.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.