• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor AEROMEDIC XTR 2V-25L 25 l 8 bar

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 879.00 / piece)
€ 879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AEROMEDIC XTR 2V-25L WITHOUT DRYER

  • Boiler volume: 25 l

Technical specifications

Product type

Air compressor

No. of cylinders

2

0.55 kW

Flow rate

125 l/min

Operation pressure

8 bar

Rotational speed (max.)

1440 U/min

Boiler volume

25 l

Operating voltage

230 V

Length

460 mm

Width

430 mm

Height

680 mm

Weight

30 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187823 Aerotec Air compressor AEROMEDIC XTR 2V-25L 25 l 8 bar

Description

Features

  • Low-noise piston compressor 2 cylinder V OIL-FREE
  • Oil-free compressor for generating oil-free air
  • Ideal for dentists and dental technicians
  • Internally coated compressed air tank
  • Fully automatic operation
  • Easy maintenance
  • Low operating costs
  • Thermal protection switch
  • Compact device ideal for 1 workplace.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 898.98€ 898.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)