• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor COMPACK 2 10 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air compressor

2.2 kW

Flow rate

290 l/min

Operation pressure

10 bar

Operating voltage

230 V

Length

550 mm

Width

390 mm

Height

430 mm

Weight

39 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187744 Aerotec Air compressor COMPACK 2 10 bar

Description

This screw base allows you to operate 24h and makes mobile use possible! With microprocessor control for programming and displaying the most important working parameters.

This text is machine translated.

Features

  • Boiler pressure (bar): 10
  • Delivery quantity L/min.: 290
  • Sound pressure level LWA / dBA: 80 / 65
  • KW/PS motor 2.2 / 3
  • Air connection: 3/8''
  • Volt/Hz 230/50.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.