• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor COMPACK 2 TR PRO 90 l 10 bar

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AEROTEC screw compressor COMPACK 2 TR - 90L PRO with dryer- 230 volt

  • Plug and Play compact in the smallest space
  • Very compact and perfectly suitable as a delivery basis and for use on service mobile
  • Side-mounted carrying handles
  • Mounted on rubber buffers to prevent vibration

Technical specifications

Product type

Air compressor

2.2 kW

Flow rate

290 l/min

Operation pressure

10 bar

Boiler volume

90 l

Operating voltage

230 V

Length

1200 mm

Width

390 mm

Height

1000 mm

Weight

101 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187891 Aerotec Air compressor COMPACK 2 TR PRO 90 l 10 bar

Description

With microprocessor control for programming and displaying the most important working parameters.

This text is machine translated.

Features

  • Boiler size: 90 liters horizontal
  • Boiler pressure (bar): 10
  • Delivery quantity L/min.: 290
  • Sound pressure level LWA / dBA: 80 / 65
  • KW/PS motor 2.2 / 3
  • Air connection: 3/8''
  • Volt/Hz 230/50.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.