• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Pneumatic hammer drill chisel Hex 6.3 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 68.99 / piece)
€ 68.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chisel hammer and needle scaler in practical plastic case

  • Combination of chisel hammer and needle tap

Technical specifications

Product type

Pneumatic hammer drill chisel

Tool holder

Hex

Air consumption

120 l/min

Max. operating pressure

6.3 bar

Weight

2.84 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266806 Aerotec Pneumatic hammer drill chisel Hex 6.3 bar

Description

Heavy duty hammer drill chisel for the use of chiseling and body work (cut off sheet metal chisels or rivets). The scope of supply includes 5 chisels in different designs as well as a plastic case. In addition, the set contains a needle-tapping attachment. The delivery takes place without oil bottle and oil!

This text is machine translated.

Features

  • Air consumption (L/min.): 120
  • Pressure max. (bar): 6.3
  • Stroke rate / min: 3200
  • Weight (kg): 2.24
  • Chisel length (mm): 175
  • Device length (mm): 225
  • Recording: 6 Kant / 10mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.