• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec TECH 63 Pneumatic tyre inflator 10 bar

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pneumatic tyre inflator

Air consumption

100 l/min

Max. operating pressure

10 bar

Operation pressure

10 bar

Weight

0.5 kg

Connector

1/4" (6,35 mm)

UKCA

not relevant

Description

Features

  • The TECH Tire filler guarantees with its patented control system always the perfect tire pressure
  • by the push buttons, the fill and drain excess air is done by pressing a button
  • Well readable manometer with 63 mm size
  • With WIKA manometer
  • 75 cm rubber hose with car adapter
  • Display in bar and PSI
  • Calibrated
  • Material: Unbreakable plastic
  • Connection: Standard SK nipple.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.