• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Pneumatic sander 6.3 bar

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

AEROTEC MINI compressed air grinder CSP 50

  • Lightweight composite housing
  • 2-stage gear
  • Speed levels can be easily adjusted
  • Roloc recording

Our service for you

Technical specifications

Product type

Pneumatic sander

Air consumption

113 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Rotational speed (max.)

16000 U/min

Weight

0.66 kg

Connector

1/4" (6,35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187768 Aerotec Pneumatic sander 6.3 bar

Description

Extremely small and super handy · 50 mm grinding disc · Without creep agent suitable for 3M ™ Roloc ™ Quick-change system · Exhaust air is drawn downwards · Supplied with SK connection nipple · Incl. Mounting key · Model: AEROTEC MINI compressed air grinder CSP 50 · Air consumption 113 l/min. · Pressure max. 6.3 bar · Idling speed: 16000 rpm · Threaded connection 1/4" female thread · Sound power level 98 dB · Rec. Hose 9 mm.

This text is machine translated.

Scope of delivery

  • SK nipple
  • Installation wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97€ 81.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)