• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec AeroTEC 201354, Chrom Pneumatic forward/reverse ratchet 1/2" (12.5 mm) 6.3 bar incl. case

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

94 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

com. air ratch. screwdriver 1/2"

Our service for you

Technical specifications

  • Torque max. 6.3 Nm
Product type

Pneumatic forward/reverse ratchet

Features

incl. case

Tool holder

1/2" (12.5 mm)

Air consumption

120 l/min

Max. operating pressure

6.3 bar

Weight

1100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1268757 Aerotec AeroTEC 201354, Chrom Pneumatic forward/reverse ratchet 1/2" (12.5 mm) 6.3 bar incl. case

Description

Features

  • Right-left switch-over takes place smoothly on the gear head.

Scope of delivery

  • Incl. nuts set SW 9/10/11/13/14/17/19 mm
  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.97€ 93.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)