User & Safety Instructions 1785617 Aerotec Superflex Pro Air hose 10 m 20 bar
Description
This highly elastic compressed air hose is equipped at both ends with a kink protection spring, which prevents a bending of the hose and thus extends the service life.
Features: · Material: Reinforced PVC mesh fabric Ultraflex · Highly flexible hose with anti-kink spring at the ends · Remains very elastic even at low temperatures · Perfectly suitable for heavy duty use · Suitable for all compressed air tools · Oil-resistant and silicone-free · 6 mm inner diameter · External diameter: 10 mm · Max. Space pressure 15 bar · Weighs 1.75 kg.
This highly elastic compressed air hose is equipped at both ends with a kink protection spring, which prevents a bending of the hose and thus extends the service life.
Features: · Material: Reinforced PVC mesh fabric Ultraflex · Highly flexible hose with anti-kink spring at the ends · Remains very elastic even at low temperatures · Perfectly suitable for heavy duty use · Suitable for all compressed air tools · Oil-resistant and silicone-free · 6 mm inner diameter · External diameter: 10 mm · Max. Space pressure 15 bar · Weighs 1.75 kg.
This text is machine translated.
What kind of Pneumatic Tubing are you looking for?