• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Superflex Pro Air hose 50 m 20 bar

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.84)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec Compressed Air Hose SUPER FLEX PRO 50 Meters x 9 mm hose flexible

  • Temperature range from -25°C to +60°C

Technical specifications

Product type

Air hose

Length

50 m

Max. operating pressure

20 bar

Content

1 pc(s)

Inside diameter

9 mm

Outside Ø

15 mm

Weight

5.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785620 Aerotec Superflex Pro Air hose 50 m 20 bar

Description

This highly flexible air hose is distinguished by its elasticity even at low temperatures and thus enables a comfortable handling.

Features:
· Material: Reinforced PVC Mesh Ultra Flex
· Highly flexible hose
· Even at low temperatures very elastic
· Extremely light
· Oil-resistant and silicone-free
· 50 meter roll would be
· Inner diameter: 9 mm
· External diameter: 15 mm
· Space pressure max. 20 bar
· Weighs 4.4 kg.

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)