• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-TB-22 Mains PSU (fixed voltage) 5 V 2 A 10 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Product code: AK-TB-22
  • Efficiency > 80%
  • Earthing: Without (II protection class)
  • Ferrite filter: No.
  • ABS casing material
  • MTBF: 100000 h
  • Power consumption < 0.4 A
  • Supply line 5.5 x 2.1 mm
  • Working temperature 5 - 50 °C.
Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Max. output current

2 A

Output voltage

5 V

Output current (max.) - rounded

2 A

Output

5.5/2.1 coaxial connector

10 W

Dim

(L x W x H) 63 x 35 x 59 mm

Input voltage (max.)

240 V

Min. input voltage

110 V

Weight

76 g

Cable length

1.50 m

Width

35 mm

Height

59 mm

Length

63 mm

Type

AK-TB-22

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355182 Akyga AK-TB-22 Mains PSU (fixed voltage) 5 V 2 A 10 W

User & Safety Instructions

User & Safety Instructions 2355182 Akyga AK-TB-22 Mains PSU (fixed voltage) 5 V 2 A 10 W

Warranty Terms

Warranty Terms 2355182 Akyga AK-TB-22 Mains PSU (fixed voltage) 5 V 2 A 10 W

Description

The Akyga® AK-TB-22 is a universal power supply unit with supply parameters of 5 V/2 A. It has a widely used 5.5 x 2.1 mm plug. It can be found in various types of mobile devices (tablet), network devices (router, modem, switch) and office devices (monitor and printer). The 1.5 m long cable makes the connection of stationary devices to the power supply extremely comfortable. The length of the cable combined with the low weight of the charger also allows you to use your mobile device during the charging process. The safety package (OVP, OCP, OPP, OTP, SCP) guarantees a safe and stable operation of both the supplied devices and the power supply itself

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)