• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Non-standard battery (rechargeable) Li-ion 3.7 V 2000 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 3.7 V
  • Capacity 2900 mAh
  • Battery marking: 18650
  • Packaging: UniBag
  • Manufacturer name: INR18650-20M
  • Fuse: TAK - PCM
Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(L x W x H) 65 x 18.3 x 18.3 mm

Voltage

3.7 V

Capacity (mAh, Ah)

2000 mAh

Width

18.3 mm

Height

18.3 mm

Weight

45 g

Content

1 pc(s)

Type

AKY2457

Rechargeable

Yes

Length

65 mm

Documents & Downloads

Datasheet

Datasheet 3731373 Akyga Non-standard battery (rechargeable) Li-ion 3.7 V 2000 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3731373 Akyga Non-standard battery (rechargeable) Li-ion 3.7 V 2000 mAh 1 pc(s)

Description

Akyga® AKY2457 is a compact and reliable INR18650 lithium-ion battery with a capacity of 2000 mAh, equipped with integrated PCM protection. It is a practical solution for all, who need a rechargeable battery, which can be used safely without additional protective electronics. With its optimum balance between size, capacity and security, the AKY2457-battery Ideal is suitable for powering portable devices and DIY projects.

18650 battery with PCM protection

The integrated PCM (Protection Circuit Module) protects the batteries against four critical risks:

Overcharging,

Overload,

Short circuit,

And overcurrent

 

This means that the 18650 cell can be used safely in devices which do not have their own protection systems, such as power bank cases. It is the ideal solution for simple electronic circuits, prototypes and portable devices where reliability and easy integration are key.

What is the 18650 cell suitable for?

The AKY2457 18650-battery is a versatile cell with a voltage of 3.7 V and a capacity of 2000 mAh – Ideal for applications such as:

Torches,

Sensors and wireless devices,

Electronic toys,

IoT devices,

Remote controls and controllers

As well as mobile DIY systems.

 

Its low weight and standard size 18650 make it easy to integrate the cell into a wide range of designs, both commercial and hobby.

INR technology – stability and performance

The 18650 battery is manufactured with INR technology (LinNNCoOBH), which ensures good power output, safe operation at different temperatures and a longer life span than conventional cells. Thanks to its stable operating voltage and low self-discharge, the battery remains fully functional even after prolonged storage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)