• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Non-standard battery (rechargeable) Li-ion 3.7 V 2200 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 3.7 V
  • Capacity 2200 mAh
  • Battery marking: 18650
  • Packaging: UniBag
  • Manufacturer name: INR18650-22M
  • Fuse: TAK - PCM
Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(L x W x H) 65 x 18.3 x 18.3 mm

Voltage

3.7 V

Capacity (mAh, Ah)

2200 mAh

Width

18.3 mm

Height

18.3 mm

Weight

47 g

Content

1 pc(s)

Type

AKY2460

Rechargeable

Yes

Length

65 mm

Documents & Downloads

Datasheet

Datasheet 3731374 Akyga Non-standard battery (rechargeable) Li-ion 3.7 V 2200 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3731374 Akyga Non-standard battery (rechargeable) Li-ion 3.7 V 2200 mAh 1 pc(s)

Description

Akyga® AKY2460 is a robust 18650-standard lithium-ion battery that combines proven INR technology, 3.7 V voltage, 2200 mAh capacity and integrated PCM protective circuit. It is the ideal choice for anyone who needs a rechargeable battery for daily mobile use, prototypes or hobby use - where reliability and safety are all in hand with functionality.

Why choose a Li-Ion 18650 battery with PCM?

The integrated PCM protection not only protects the Li-Ion 18650 battery from overcharging, deep discharge, short circuit and current overload. It also simplifies integration into the electronics, since no additional protective circuits need to be developed. This plug & play solution is appreciated by power bank developers, IoT devices, LED torches, electronic toys and DIY projects.

Universal capacity, maximum compatibility

With a capacity of 2200 mAh, the AKY2460 18650-cell is a good choice if compact size, voltage stability and safe operation are crucial. It is well suited as a separate power source or as part of multi-cell battery packs, especially in projects that require space saving and easy installation.

18650 battery with INR-protection

The design of the Li-Ion 18650 battery is based on INR technology (LiNnCoOK2), which is known for its excellent balance between capacity and the ability to cope with moderate discharge currents. It also offers low self-discharge and improved heat resistance, enabling the AKY2460 to maintain high performance over many charge and discharge cycles.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)