• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Non-standard battery (rechargeable) Li-ion 3.7 V 70 mAh 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 3.7 V
  • Capacity 70 mAh
  • Li-ion cell type
  • Packaging: UniBag
  • Manufacturer name: LIR2032
Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(L x W x H) 3.2 x 20 x 20 mm

Voltage

3.7 V

Capacity (mAh, Ah)

70 mAh

Min. temperature

-20 °C

Max. temperature

60 °C

Width

20 mm

Height

20 mm

Weight

3.15 g

Content

1 pc(s)

Type

AKY1707

Rechargeable

Yes

Length

3.2 mm

Documents & Downloads

Datasheet

Datasheet 3731369 Akyga Non-standard battery (rechargeable) Li-ion 3.7 V 70 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3731369 Akyga Non-standard battery (rechargeable) Li-ion 3.7 V 70 mAh 1 pc(s)

Description

Akyga® AKY1707 is a compact lithium-ion battery of type LIR2032 from the UltraCoin series, designed for devices requiring maximum reliability at minimum size. The LIR2032 cell supplies 3.7 V and 70 mAh capacity and provides a stable power source for modern, energy-efficient electronic systems.

Small battery - high performance

With a diameter of 20 mm and a thickness of 3.2 mm, the LIR2032 battery can easily be used in designs where space is available for every millimeter. It is Ideal for miniature remote controls, IoT sensors, electronic clocks, GPS detectors, and portable devices where long-term operation and low weight are important.

The reliability of lithium-ion technology

The lithium-ion cell ensures a long life, low self-discharge and no memory effect, so that it can be recharged repeatedly without losing capacity. This makes the Akyga® AKY1707 LIR2032 battery an excellent solution for developers and users who value stability, performance and operational safety.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)