• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB charger 34 W 4x USB-A White Car

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature: 5 - 50 °C.
Product type

USB charger

34 W

Inputs

Vehicle socket

Input voltage

12 V DC

24 V DC

Input voltage

12 - 24 V

No. of outputs

4 x

Outputs

4x USB-A

Output voltage

5 V

Output current (max.) - rounded

6.8 A

Max. output current

6.8 A

Type

AK-CH-09

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 60 x 33 x 33 mm

Height

33 mm

Length

60 mm

Width

33 mm

Weight

62 g

Factory colour

White

Used at

Car

Output

Cigarette lighter plug

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613700 Akyga USB charger 34 W 4x USB-A White Car

Warranty Terms

Warranty Terms 1613700 Akyga USB charger 34 W 4x USB-A White Car

Description

Akyga® AK-CH-09 is a universal 34 W car charger with 5 V / 6.8 A and 4 USB ports for connecting all portable devices that can be powered via a USB cable. An ideal solution for people who like to use mobile devices while traveling. Enables quick charging of different types of tablets, smartphones, navigation devices, power banks and all other mobile devices, which are supplied with power via the micro-USB port. Made of sturdy ABS material. Overvoltage protection and certificates guarantee a safe operation and compact dimensions ensure a comfortable use. The charger is compatible with most smartphones and tablets.

This text is machine translated.

Features

  • OVP
  • OCP
  • OPP
  • OTP
  • SCP
  • ABS
  • Blue LED lighting

Scope of delivery

  • USB charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)