• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB charger 45 W USB-C® Power Delivery 3.0 White Portable GaN

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Packaging: EcoBox
  • Earthing: Without (II protection class)
  • Product Colour: White
  • Series: Universal
  • Power supply voltage 100-240 V/50/60 Hz
  • Power 45 W (USB-C) or 2 x 15 W (5 V / 3A)
  • Manufacturing material: ABS
  • Power input < 0.5 A.
  • Power supply line: CEE 7/16 (Europlug)
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • MTBF: 100000 h
  • Standard: Quick charge 3.0, Power delivery 3.0, Samsung AFC, HUAWEI FCP, DCP, SCP, Apple 2.4A, PPS, GaN
  • USB-C VOLTAGE SUPPLY: 2 X USB-C: 5 V/3 A, 9 V/3 A, 12 V/3 A, 15 V/3 A, 20 V/2.25 A (MAX. 45 W
  • Matching with DCP (Dedicated Charging Port): Yes
Product type

USB charger

45 W

Inputs

Europlug

No. of outputs

2 x

Outputs

USB-C®

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

AK-CH-29

Suitable for

Smartphone

Suitable for

Handheld-Konsolen

PSU features

GaN

Dim

(L x W x H) 34 x 87 x 37 mm

Height

37 mm

Length

34 mm

Width

87 mm

Weight

70 g

Factory colour

White

Used at

Portable

Charging method

Power Delivery 3.0

Operating voltage

100 - 240 V / AC

Max. temperature

50 °C

Min. temperature

5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731365 Akyga USB charger 45 W USB-C® Power Delivery 3.0 White Portable GaN

User & Safety Instructions

User & Safety Instructions 3731365 Akyga USB charger 45 W USB-C® Power Delivery 3.0 White Portable GaN

Description

The Akyga® AK-CH-29 is a state-of-the-art USB-C dual-port power charger designed for users who want to charge more than one device quickly, safely and at the same time. With up to 45 W per connection and compatibility with almost all common fast charging standards, it is the perfect solution for the latest smartphones, tablets, handheld consoles and light laptops. This compact, solid built and highly versatile accessory easily meets your daily technological challenges.

Maximum functionality with two USB-C ports

The charger AK-CH-29 has two independent USB-C-connections, of which each can deliver up to 45 W power, so that you can charge almost any compatible device without any problem. In addition, both ports support the Power delivery (PD) technology and the modern PPS standard, which enables an intelligent adaptation of the performance parameters to certain devices. When charging two devices simultaneously, the charger automatically distributes power and provides 15 W per connection while maintaining stability and security. It is the ideal choice for all, who use several devices simultaneously - you need not decide, which device you want to charge first.

Broad compatibility – supports all major standards

The USB-C power charger AK-CH-29 supports a wide range of quick charge protocols, including Quick Charge 3.0 / 2.0, Apple 2.4A, BC1.2, AFC, FCP, SCP, PE1.1 / PE2.0, Power delivery 3.0 / 2.0 and PPS. This comprehensive compatibility makes it a truly universal charging solution for devices from different brands – from Samsung Galaxy Ultra, Apple iPhone Pro Max, Google Pixel and HUAWEI to Galaxy Tab and iPad tablets and smaller laptops with USB-C ports.

Compact USB-C power charging device

Despite its high output and advanced functionality the USB-C charger AK-CH-29 has an extremely compact shape – thanks to the use of modern GaN technology (gallium nitride). It is light, does not overheat and is suitable Ideal for use at home, in the office or while traveling. Integrated safety functions protect connected devices and ensure a safe charging in everyday life.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)